3 Leitud tulemused otsingule "XMOS"
Leidke poest Farnell Eesti suur valik tooteid 32-bit Microcontrollers. Meil on suur valik 32-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Xmos
Leidke poest Farnell Eesti suur valik tooteid 32-bit Microcontrollers. Meil on suur valik 32-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Xmos
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+22,690 € | XE Family XE216 Series Microcontrollers | xCORE | 32 bit | - | 128Pins | TQFP | 81I/O's | Ethernet, SPI, USB | 512KB | - | - | 950mV | 1.05V | -40°C | 85°C | Surface Mount | XE | XE216 | ||||||
Each | 1+23,490 € 10+17,340 € 25+15,760 € | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U | ||||||
Each | 1+31,270 € 5+28,490 € 10+25,630 € 25+24,520 € 50+24,100 € | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 217Pins | FBGA | 73I/O's | SPI, USB | 128KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | xCORE | XS1-U | ||||||