Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 28,500 € |
5+ | 27,820 € |
10+ | 27,150 € |
25+ | 26,470 € |
50+ | 25,790 € |
Tooteteave
Toote ülevaade
The TMS320F28335PGFA is a Delfino Microcontroller for demanding control applications. The GPIO function is the default at reset. The peripheral signals that are listed under them are alternate functions. Some peripheral functions may not be available in all devices. The F28335 device contains 256K x 16 of embedded flash memory, segregated into eight 32K x 16 sectors. It also contains a single 1K x 16 of OTP memory at address range 0x380400-0x3807FF. The user can individually erase, program and validate a flash sector while leaving other sectors untouched. However, it is not possible to use one sector of the flash or the OTP to execute flash algorithms that erase/program other sectors. Special memory pipelining is provided to enable the flash module to achieve higher performance. The flash/OTP is mapped to both program and data space, therefore, it can be used to execute code or store data information.
- High-performance static CMOS technology
- Six-channel DMA controller (for ADC, McBSP, ePWM, XINTF and SARAM)
- Clock and system control
- On-chip oscillator
- Watchdog timer module
- GPIO0 to GPIO63 pins can be connected to one of the eight external core interrupts
- Peripheral Interrupt Expansion (PIE) block that supports all 58 peripheral interrupts
- 128-bit Security key/lock
- Up to 6 HRPWM outputs with 150ps MEP resolution
- Up to 6 event capture inputs
- Up to 2 quadrature encoder interfaces
- Three 32-bit CPU timers
- Serial port peripherals
- Up to 88 individually programmable, multiplexed GPIO pins with input filtering
- Low-power modes and power savings
- Green product and no Sb/Br
Rakendused
Automation & Process Control
Tehnilised andmed
TMS320F28xxx
512KB
CAN, I2C, SPI, UART
LQFP
3.135V
-40°C
-
150MHz
88I/O's
1.9V
176Pins
3.465V
85°C
No SVHC (27-Jun-2018)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat