1 819 Leitud tulemused otsingule "freescale"
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: NXP
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: NXP
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,920 € 10+7,520 € 25+7,200 € 50+6,840 € 100+6,370 € Veel hinnateavet ... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+22,790 € 5+20,510 € 10+16,680 € 25+15,680 € 50+15,370 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+1,690 € 10+1,250 € 50+1,140 € 100+0,929 € 250+0,879 € Veel hinnateavet ... | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+8,570 € 10+7,670 € 25+7,310 € 50+6,730 € 100+5,460 € Veel hinnateavet ... | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 48Pins | QFN | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | - | ||||||
Each | 1+2,580 € 10+2,530 € 25+2,480 € 50+2,430 € | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 16KB | 32Pins | HVQFN | 42I/O's | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | ||||||
Each | 1+5,480 € 10+5,470 € 25+5,460 € 50+5,450 € 100+5,440 € Veel hinnateavet ... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,970 € 10+3,030 € 25+2,750 € 50+2,590 € 100+2,420 € Veel hinnateavet ... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,720 € 10+1,270 € 50+1,160 € 100+0,957 € 250+0,899 € Veel hinnateavet ... | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | ||||||
Each | 1+4,670 € 10+4,490 € 25+4,320 € 50+4,140 € 100+3,960 € | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | ||||||
Each | 1+18,590 € 5+17,660 € 10+14,470 € 25+13,640 € 50+13,370 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | ||||||
Each | 1+5,640 € 10+4,340 € 25+4,020 € 50+3,700 € 100+3,370 € Veel hinnateavet ... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+6,310 € 10+5,260 € 25+4,870 € 50+4,720 € 100+4,320 € Veel hinnateavet ... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+6,380 € 10+5,010 € 25+4,680 € 50+4,310 € 100+3,960 € Veel hinnateavet ... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 16KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | - | ||||||
Each | 1+3,020 € 10+2,380 € 25+2,220 € 50+2,040 € 100+1,840 € Veel hinnateavet ... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+11,840 € 10+11,510 € 25+11,170 € 50+10,840 € 100+10,500 € | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 176Pins | LQFP | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,380 € 10+1,130 € 50+1,070 € 100+1,010 € 250+1,000 € Veel hinnateavet ... | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+7,500 € 10+6,500 € 25+6,230 € 50+5,730 € 100+5,300 € Veel hinnateavet ... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | ||||||
Each | 1+9,180 € 10+7,210 € 25+6,350 € 50+6,220 € 100+6,100 € | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | ||||||
Each | 1+5,450 € 10+4,400 € 25+4,130 € 50+3,920 € 100+3,600 € Veel hinnateavet ... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | ||||||
Each | 1+5,750 € 10+4,950 € 25+4,730 € 50+4,350 € 100+4,060 € Veel hinnateavet ... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART | 16KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+1,220 € 10+0,901 € 50+0,881 € 100+0,861 € 250+0,841 € | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+1,330 € 10+1,100 € 25+1,040 € 50+1,000 € 100+0,969 € Veel hinnateavet ... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 2MB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+19,000 € 10+14,910 € 25+13,800 € 50+13,140 € 100+12,610 € | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+4,460 € 10+3,500 € 25+3,240 € 50+3,080 € 100+2,960 € Veel hinnateavet ... | - | ARM Cortex-M4 | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | - | ||||||
Each | 1+3,050 € 10+2,420 € 25+2,230 € 50+2,050 € 100+1,940 € Veel hinnateavet ... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||