STM32 Family STM32G4 Series Microcontrollers ARM Microcontrollers:
Leiti 63 toodetLeidke poest Farnell Eesti suur valik STM32 Family STM32G4 Series Microcontrollers ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,530 € 10+ 5,850 € 25+ 5,430 € 50+ 5,170 € 100+ 5,160 € Veel hinnateavet ... | Kokku:7,53 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,510 € 10+ 3,440 € 25+ 3,180 € 50+ 3,040 € 100+ 2,890 € Veel hinnateavet ... | Kokku:4,51 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 8,350 € 10+ 6,250 € 25+ 5,960 € 50+ 5,660 € 100+ 4,910 € Veel hinnateavet ... | Kokku:8,35 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 7,110 € 10+ 5,680 € 25+ 5,300 € 50+ 5,040 € 100+ 4,900 € Veel hinnateavet ... | Kokku:7,11 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,080 € 10+ 3,120 € 25+ 3,090 € 50+ 3,070 € 100+ 3,040 € Veel hinnateavet ... | Kokku:4,08 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,140 € 10+ 3,150 € 25+ 2,900 € 50+ 2,760 € 100+ 2,740 € Veel hinnateavet ... | Kokku:4,14 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,430 € 10+ 3,380 € 25+ 3,120 € 50+ 3,080 € 100+ 3,040 € Veel hinnateavet ... | Kokku:4,43 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN-EP | 26I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, USART, USB | 32KB | 22Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 8,050 € 10+ 6,420 € 25+ 6,140 € 50+ 5,650 € 100+ 5,060 € Veel hinnateavet ... | Kokku:8,05 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 7,090 € 10+ 5,490 € 25+ 5,090 € 50+ 5,050 € 100+ 5,000 € Veel hinnateavet ... | Kokku:7,09 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 80Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 5,950 € 10+ 4,430 € 25+ 4,120 € 50+ 3,790 € 100+ 3,340 € Veel hinnateavet ... | Kokku:5,95 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 8,620 € 10+ 6,670 € 25+ 6,360 € 50+ 5,850 € 100+ 5,080 € Veel hinnateavet ... | Kokku:8,62 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 9,690 € 10+ 7,560 € 25+ 7,480 € 50+ 7,410 € 100+ 7,330 € | Kokku:9,69 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 3,750 € 10+ 2,870 € 25+ 2,860 € 50+ 2,850 € 100+ 2,840 € Veel hinnateavet ... | Kokku:3,75 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN-EP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 8,880 € 10+ 6,450 € 25+ 5,920 € 50+ 5,780 € 100+ 5,630 € Veel hinnateavet ... | Kokku:8,88 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 6,010 € 10+ 4,660 € 25+ 4,360 € 50+ 4,120 € 100+ 3,870 € Veel hinnateavet ... | Kokku:6,01 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 6,910 € 10+ 5,350 € 25+ 4,960 € 50+ 4,890 € 100+ 4,810 € Veel hinnateavet ... | Kokku:6,91 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 12,140 € 10+ 9,620 € 25+ 8,950 € 50+ 8,560 € 100+ 8,170 € | Kokku:12,14 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,850 € 10+ 3,700 € 25+ 3,410 € 50+ 3,250 € 100+ 3,090 € Veel hinnateavet ... | Kokku:4,85 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 6,990 € 10+ 5,620 € 25+ 5,210 € 50+ 5,140 € 100+ 5,060 € Veel hinnateavet ... | Kokku:6,99 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 7,860 € 10+ 6,090 € 25+ 6,020 € 50+ 5,950 € 100+ 5,880 € Veel hinnateavet ... | Kokku:7,86 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 6,750 € 10+ 5,200 € 25+ 4,820 € 50+ 4,610 € 100+ 4,400 € Veel hinnateavet ... | Kokku:6,75 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 6,810 € 10+ 5,120 € 25+ 4,760 € 50+ 4,480 € 100+ 4,190 € Veel hinnateavet ... | Kokku:6,81 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 7,640 € 10+ 5,910 € 25+ 5,480 € 50+ 5,390 € 100+ 5,310 € Veel hinnateavet ... | Kokku:7,64 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 6,680 € 10+ 5,150 € 25+ 4,760 € 50+ 4,550 € 100+ 4,340 € Veel hinnateavet ... | Kokku:6,68 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,960 € 10+ 3,780 € 25+ 3,490 € 50+ 3,330 € 100+ 3,160 € Veel hinnateavet ... | Kokku:4,96 € Min: 1 / Mitu: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||