STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers:
Leiti 206 toodetSTM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers
The STM32L0 ultra-low-power MCUs are designed to achieve an outstandingly low power consumption level. The result is a genuine ultra-low-power MCU with the world's lowest power consumption at 125 °C. The exclusive combination of an ARM Cortex-M0+ core and STM32 ultra-low-power features, makes the STM32L0 the best fit for applications operating on batteries or supplied by energy harvesting.
- RAM : Upto 20 KB, FLASH: Upto 192KB
- Interfaces:LEUART, SPI, USART, I2C
- Connectivity: USB 2.0 (L0x2/3)
- On Chip LCD Driver (L0x3)
- Touch Sense Inputs (L0x2/3)
- 12Bit ADC
- AES-128 Encryption Engine
- Multiple 16Bit Timers
- Teperature Sensor
- Applications:Home Appliances, Consumer Electronics,Medical, Industrial
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,000 € 10+ 3,050 € 25+ 2,800 € 50+ 2,780 € 100+ 2,760 € Veel hinnateavet ... | Kokku:4,00 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 3,190 € 10+ 2,160 € 25+ 2,000 € 50+ 1,840 € 100+ 1,820 € Veel hinnateavet ... | Kokku:3,19 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 32Pins | UFQFPN | 27I/O's | - | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,230 € 10+ 1,740 € 25+ 1,600 € 50+ 1,530 € 100+ 1,460 € Veel hinnateavet ... | Kokku:2,23 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | 27I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,230 € 10+ 1,430 € 25+ 1,280 € 50+ 1,180 € 100+ 0,966 € Veel hinnateavet ... | Kokku:2,23 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 28Pins | UFQFPN | 24I/O's | - | I2C, SPI, UART, USART | - | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 1,560 € 10+ 1,160 € 25+ 1,130 € 50+ 1,100 € 100+ 1,070 € Veel hinnateavet ... | Kokku:1,56 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | 11I/O's | - | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 1,630 € 10+ 1,220 € 25+ 1,210 € 50+ 1,200 € 100+ 1,190 € Veel hinnateavet ... | Kokku:1,63 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 1,520 € 10+ 1,140 € 50+ 1,050 € 100+ 0,872 € 250+ 0,865 € Veel hinnateavet ... | Kokku:1,52 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 48Pins | LQFP | 38I/O's | - | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,200 € 10+ 3,200 € 25+ 2,880 € 50+ 2,840 € 100+ 2,810 € Veel hinnateavet ... | Kokku:4,20 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | 40I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,320 € 10+ 2,310 € 25+ 2,300 € 50+ 2,290 € 100+ 2,280 € Veel hinnateavet ... | Kokku:2,32 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | I2C, I2S, LPUART, SPI, USART, USB | - | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 4,370 € 10+ 3,330 € 25+ 3,070 € 50+ 2,930 € 100+ 2,920 € Veel hinnateavet ... | Kokku:4,37 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | 40I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 3,600 € 10+ 2,380 € 25+ 2,190 € 50+ 2,010 € 100+ 1,960 € Veel hinnateavet ... | Kokku:3,60 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, UART, USART | - | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,810 € 250+ 2,770 € 500+ 2,730 € | Kokku:281,00 € Min: 100 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | 40I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,600 € 10+ 1,180 € 25+ 1,170 € 50+ 1,160 € 100+ 1,150 € Veel hinnateavet ... | Kokku:1,60 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | 21I/O's | - | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 6,130 € 10+ 4,450 € 25+ 4,140 € 50+ 3,890 € 100+ 3,640 € Veel hinnateavet ... | Kokku:6,13 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | I2C, I2S, SPI, LPUART, USART, USB | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,050 € 10+ 1,580 € 25+ 1,570 € 50+ 1,560 € 100+ 1,550 € Veel hinnateavet ... | Kokku:2,05 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 32Pins | LQFP | 27I/O's | - | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 4,040 € 10+ 3,070 € 25+ 2,830 € 50+ 2,600 € 100+ 2,550 € Veel hinnateavet ... | Kokku:4,04 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | 51I/O's | - | I2C, I2S, SPI, USART | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 4,350 € 10+ 3,320 € 25+ 3,060 € 50+ 2,910 € 100+ 2,890 € Veel hinnateavet ... | Kokku:4,35 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, UART, USART, USB | - | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 3,140 € 10+ 2,380 € 25+ 2,190 € 50+ 2,180 € 100+ 2,170 € Veel hinnateavet ... | Kokku:3,14 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 128KB | 32Pins | UFQFPN | 25I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 1,510 € 10+ 1,120 € 25+ 1,100 € 50+ 1,080 € 100+ 1,060 € Veel hinnateavet ... | Kokku:1,51 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,150 € 250+ 1,140 € 500+ 1,130 € 1000+ 1,120 € | Kokku:115,00 € Min: 100 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | 21I/O's | - | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,540 € 10+ 3,460 € 25+ 3,190 € 50+ 3,120 € 100+ 3,050 € Veel hinnateavet ... | Kokku:4,54 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | 37I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 2,190 € 10+ 2,180 € 25+ 2,170 € 50+ 2,160 € 100+ 2,150 € Veel hinnateavet ... | Kokku:2,19 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, UART, USART, USB | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 1,970 € 10+ 1,910 € 25+ 1,860 € 50+ 1,800 € 100+ 1,750 € Veel hinnateavet ... | Kokku:1,97 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 48Pins | LQFP | 38I/O's | - | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,260 € 10+ 0,945 € 25+ 0,944 € 50+ 0,943 € 100+ 0,942 € Veel hinnateavet ... | Kokku:1,26 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 8KB | 20Pins | UFQFPN | 16I/O's | - | I2C, LPUART, SPI, UART, USART | - | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ 4,000 € 10+ 3,050 € 25+ 2,800 € 50+ 2,660 € 100+ 2,420 € Veel hinnateavet ... | Kokku:4,00 € Min: 1 / Mitu: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | UFQFPN | 37I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||