K32W04x Family K32W041 Series Microcontrollers ARM Microcontrollers:
Leiti 4 toodetLeidke poest Farnell Eesti suur valik K32W04x Family K32W041 Series Microcontrollers ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Nxp
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 4,810 € 25+ 4,570 € 50+ 4,280 € 100+ 4,080 € 250+ 4,030 € Veel hinnateavet ... | Min: 10 / Mitu: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | HVQFN | I2C, SPI, USART | I2C, SPI, USART | 152KB | Bluetooth, Thread, Zigbee | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 6,200 € 10+ 4,810 € 25+ 4,570 € 50+ 4,280 € 100+ 4,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | 22I/O's | - | I2C, SPI, USART | - | 152KB | - | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,850 € 10+ 4,540 € 25+ 4,310 € 50+ 4,030 € 100+ 3,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | 22I/O's | - | I2C, SPI, USART | - | 152KB | - | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 3,840 € 250+ 3,800 € 500+ 3,730 € | Min: 100 / Mitu: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | HVQFN | I2C, SPI, USART | I2C, SPI, USART | 152KB | Bluetooth, Thread, Zigbee | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | |||||