ARM Cortex-M23 ARM Microcontrollers :
Leiti 206 toodetLeidke poest Farnell Eesti suur valik ARM Cortex-M23 ARM Microcontrollers. Meil on lai valik ARM Microcontrollers, näiteks ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers maailma tipptootjatelt, sealhulgas: Microchip, Renesas & Infineon
Kuva
Ostja
Insener
Tootja
Product Range
Silicon Manufacturer
Device Core
No. of Bits
Data Bus Width
Silicon Family Name
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,230 € 25+ 2,190 € | SAM 32 Family SAM L10 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 32MHz | - | 64KB | - | 32Pins | - | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 1+ 2,760 € 25+ 2,700 € 100+ 2,650 € 250+ 2,590 € | PIC32 Family PIC32CM LE00 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 64Pins | - | TQFP | - | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | - | ||||||
Each | 1+ 2,300 € 10+ 1,720 € 25+ 1,580 € 50+ 1,480 € 100+ 1,380 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 64Pins | - | LQFP | - | 53I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 1,560 € 10+ 1,160 € 50+ 1,050 € 100+ 0,944 € 250+ 0,893 € | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 32KB | - | 48Pins | - | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 4,340 € 10+ 2,870 € 25+ 2,620 € 50+ 2,480 € 100+ 2,330 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 48Pins | - | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 2,860 € 25+ 2,800 € 100+ 2,750 € 250+ 2,690 € | SAM 32 Family SAM L11 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 32MHz | - | 64KB | - | 32Pins | - | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 1+ 4,570 € 10+ 3,020 € 25+ 2,750 € 50+ 2,550 € 100+ 2,340 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 64Pins | - | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 4,600 € 10+ 3,170 € 25+ 2,950 € 50+ 2,710 € 100+ 2,380 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 100Pins | - | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 6,860 € 10+ 5,320 € 25+ 4,940 € 50+ 4,540 € 100+ 4,050 € | Synergy Family S1 Series S1JA Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 64Pins | - | LFQFP | - | 49I/O's | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | - | ||||||
Each | 1+ 2,730 € 10+ 2,040 € 25+ 1,870 € 50+ 1,750 € 100+ 1,620 € Veel hinnateavet ... | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 64Pins | - | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 4,080 € 10+ 2,690 € 25+ 2,470 € 50+ 2,280 € 100+ 2,080 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 100Pins | - | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 1,170 € 10+ 0,768 € 50+ 0,767 € 100+ 0,766 € 250+ 0,765 € Veel hinnateavet ... | RA Family RA0E1 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 32MHz | - | 64KB | - | 32Pins | - | LQFP | - | 26I/O's | I2C, LIN, SPI, USART | 12KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA0E1 | - | ||||||
Each | 1+ 3,260 € 10+ 2,450 € 25+ 2,250 € 50+ 1,970 € 100+ 1,690 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 48Pins | - | LQFP | - | 37I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 3,310 € 10+ 2,190 € 25+ 2,000 € 50+ 1,840 € 100+ 1,550 € | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 64Pins | - | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 3,190 € 25+ 3,130 € 100+ 3,060 € | PIC32 Family PIC32CM LE00 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 48Pins | - | VQFN | - | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | - | ||||||
Each | 1+ 2,920 € 10+ 2,860 € 25+ 2,800 € 50+ 2,740 € 100+ 2,690 € Veel hinnateavet ... | RA Family RA2 Series RA2A1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 36Pins | - | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 2,740 € 25+ 2,690 € 100+ 2,660 € 250+ 2,610 € | PIC32 Family PIC32CM LS00 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 64Pins | - | TQFP | - | 48I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
Each | 1+ 2,990 € 10+ 2,260 € 25+ 2,140 € 50+ 2,030 € 100+ 1,910 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 100Pins | - | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 3,010 € 10+ 1,990 € 50+ 1,830 € 100+ 1,590 € 250+ 1,490 € Veel hinnateavet ... | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 32Pins | - | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 1,820 € 10+ 1,350 € 50+ 1,240 € 100+ 1,100 € 250+ 1,030 € Veel hinnateavet ... | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 64KB | - | 48Pins | - | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 3,800 € 25+ 3,700 € 100+ 3,600 € 250+ 3,500 € | PIC32 Family PIC32CM LS00 Series Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 256KB | - | 100Pins | - | TQFP | - | 80I/O's | I2C, LIN, SPI, UART | 32KB | 24Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
Each | 1+ 3,780 € 10+ 2,490 € 25+ 2,280 € 50+ 2,110 € 100+ 1,940 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 48Pins | - | LQFP | - | 37I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 4,280 € 10+ 2,830 € 25+ 2,580 € 50+ 2,390 € 100+ 2,190 € Veel hinnateavet ... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 64Pins | - | LQFP | - | 53I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 2,910 € 10+ 1,920 € 50+ 1,770 € 100+ 1,540 € 250+ 1,440 € Veel hinnateavet ... | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 64KB | - | 48Pins | - | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 3,050 € 10+ 2,000 € 50+ 1,860 € 100+ 1,690 € 250+ 1,430 € Veel hinnateavet ... | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | - | 48Pins | - | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||