24 Leitud tulemused otsingule "test"
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip, NXP & Texas Instruments
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,270 € 25+ 3,210 € 100+ 3,160 € 250+ 3,100 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
3008367 RoHS | Each | 1+ 13,160 € 10+ 9,760 € 25+ 9,020 € 50+ 8,750 € 100+ 8,580 € Veel hinnateavet ... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||
Each | 3000+ 2,580 € | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ 3,310 € 25+ 3,240 € 100+ 3,180 € 250+ 3,110 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 6,430 € 25+ 6,300 € 100+ 6,170 € 250+ 6,040 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 6,160 € 10+ 4,470 € 25+ 4,160 € 50+ 3,910 € 100+ 3,660 € Veel hinnateavet ... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ 19,540 € 10+ 15,180 € 25+ 14,130 € 50+ 13,560 € 100+ 12,980 € | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 94I/O's | I2C, SCI, SPI, USB | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | ||||||
Each | 1+ 5,510 € 25+ 5,380 € 100+ 5,250 € 250+ 5,170 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 260+ 2,660 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 4,610 € 25+ 4,520 € 100+ 4,430 € 250+ 4,330 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 3,400 € 25+ 3,330 € 100+ 3,260 € 250+ 3,200 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 5,740 € 25+ 5,630 € 100+ 5,510 € 250+ 5,400 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 13,570 € 10+ 11,690 € 25+ 10,810 € 50+ 9,940 € 100+ 9,060 € Veel hinnateavet ... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 2,650 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 12,220 € 10+ 11,430 € 25+ 10,790 € 50+ 10,470 € 100+ 9,960 € | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 2,9934 € 10+ 2,8437 € 25+ 2,7015 € 50+ 2,5665 € 100+ 2,4381 € Veel hinnateavet ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 12,350 € 10+ 10,580 € 25+ 9,790 € 50+ 9,370 € 100+ 8,170 € Veel hinnateavet ... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
2115605 RoHS | Each (Supplied in a Waffle Tray) | 1+ 10,450 € 15+ 9,890 € 50+ 8,330 € 100+ 7,890 € 300+ 7,730 € Veel hinnateavet ... | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 94I/O's | I2C, SCI, SPI, USB | 128KB | 45Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | |||||
Each | 90+ 6,090 € | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 13,360 € 10+ 11,500 € 25+ 11,000 € 50+ 10,530 € 100+ 8,910 € Veel hinnateavet ... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | VFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 3,610 € 10+ 3,380 € 25+ 3,170 € 50+ 3,010 € 100+ 2,860 € Veel hinnateavet ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 48Pins | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 3,360 € 10+ 3,160 € 25+ 2,980 € 50+ 2,820 € 100+ 2,630 € Veel hinnateavet ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||
Each | 1+ 2,850 € 10+ 2,680 € 25+ 2,530 € 50+ 2,390 € 100+ 2,230 € Veel hinnateavet ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||
Each | 1+ 3,000 € 10+ 2,830 € 25+ 2,670 € 50+ 2,520 € 100+ 2,360 € Veel hinnateavet ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||