7 717 Leitud tulemused otsingule "microcontrollers"
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
Kuva
Ostja
Insener
Tootja
Silicon Manufacturer
Product Range
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,140 € 10+6,850 € 25+6,660 € 50+6,470 € 100+6,280 € | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 72MHz | 512KB | - | 100Pins | - | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+2,100 € 10+1,570 € 25+1,430 € 50+1,360 € 100+1,220 € Veel hinnateavet ... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | - | 48MHz | 64KB | - | 48Pins | - | LQFP | - | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+9,650 € 10+7,770 € 25+7,220 € 50+6,860 € 100+6,300 € Veel hinnateavet ... | - | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 72MHz | 256KB | - | 64Pins | - | LQFP | - | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+2,290 € 25+2,230 € 100+2,170 € 250+2,110 € | - | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | - | 48MHz | 128KB | - | 32Pins | - | TQFP | - | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+8,120 € 10+6,310 € 25+6,240 € 50+5,740 € 100+5,640 € Veel hinnateavet ... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 72MHz | 512KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+7,530 € 10+6,450 € 25+6,200 € 50+5,890 € 100+5,510 € Veel hinnateavet ... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 72MHz | 512KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+13,440 € 10+10,640 € 25+10,530 € 50+10,430 € 100+10,320 € | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 180MHz | 2MB | - | 176Pins | - | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+7,220 € 10+5,970 € 25+5,270 € 50+4,850 € 100+4,700 € Veel hinnateavet ... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 72MHz | 256KB | - | 100Pins | - | LQFP | - | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+5,190 € 10+4,430 € 25+4,240 € 50+3,900 € 100+3,880 € Veel hinnateavet ... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 72MHz | 256KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+8,480 € 10+6,600 € 25+6,060 € 50+5,970 € 100+5,880 € Veel hinnateavet ... | - | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 1MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+22,790 € 5+20,510 € 10+16,680 € 25+15,680 € 50+15,370 € | - | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | - | 180MHz | 2MB | - | 144Pins | - | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+1,690 € 10+1,250 € 50+1,140 € 100+0,929 € 250+0,879 € Veel hinnateavet ... | - | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | - | 30MHz | 16KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+17,060 € 10+13,550 € 25+12,680 € 50+12,150 € 100+11,620 € | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 180MHz | 2MB | - | 216Pins | - | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+5,040 € 10+3,930 € 25+3,640 € 50+3,350 € 100+3,260 € Veel hinnateavet ... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | - | 48MHz | 256KB | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+4,320 € 50+3,060 € 100+2,780 € 500+2,570 € 1000+2,360 € | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | - | 72MHz | 64KB | - | 48Pins | - | LQFP | - | 37I/O's | I2C, SPI, USART | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+14,660 € 10+10,900 € 25+10,090 € 50+9,280 € 100+9,090 € | - | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | - | 216MHz | 1MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+1,360 € 25+1,330 € 100+1,310 € | - | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | - | 48MHz | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+3,580 € 25+3,510 € 100+3,440 € 250+3,370 € | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | - | 48MHz | 256KB | - | 48Pins | - | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+3,680 € 25+3,330 € 100+3,040 € 2500+2,980 € | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | - | 48MHz | 256KB | - | 48Pins | - | TQFP | - | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+1,620 € 10+1,530 € 25+1,440 € 50+1,350 € 100+1,260 € Veel hinnateavet ... | - | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | - | 32MHz | 16KB | - | 14Pins | - | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+3,050 € 10+2,300 € 25+2,290 € 50+2,280 € 100+2,260 € Veel hinnateavet ... | - | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 128KB | - | 32Pins | - | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+13,440 € 10+10,650 € 25+9,660 € 50+9,180 € 100+8,820 € | - | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | - | 400MHz | 2MB | - | 176Pins | - | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+4,180 € 10+3,180 € 25+2,930 € 50+2,700 € 100+2,640 € Veel hinnateavet ... | - | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 256KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+4,750 € 10+4,570 € 25+4,380 € 50+4,200 € 100+4,020 € Veel hinnateavet ... | - | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | - | 170MHz | 128KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+2,230 € 25+2,190 € | - | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | - | - | 32MHz | 64KB | - | 32Pins | - | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||