20 Leitud tulemused otsingule "ART"
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,660 € 10+10,900 € 25+10,090 € 50+9,280 € 100+9,090 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+17,280 € 10+13,940 € 25+13,320 € 50+12,250 € 100+11,370 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+13,870 € 10+11,850 € 25+11,290 € 50+10,390 € 100+9,870 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+24,540 € 10+19,710 € 25+18,510 € 50+17,850 € 100+17,180 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+16,180 € 10+13,750 € 25+12,720 € 50+11,700 € 100+10,780 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+17,230 € 10+13,760 € 25+12,590 € 50+11,580 € 100+10,940 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+22,060 € 10+17,260 € 25+16,490 € 50+15,620 € 100+14,740 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+13,930 € 10+12,030 € 25+11,340 € 50+10,430 € 100+9,890 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+12,730 € 10+9,410 € 25+8,750 € 50+8,050 € 100+7,660 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+15,320 € 10+11,410 € 25+10,570 € 50+10,360 € 100+10,150 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+16,510 € 10+12,910 € 25+12,250 € 50+11,640 € 100+10,570 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+18,290 € 10+14,900 € 25+13,940 € 50+13,420 € 100+12,900 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+19,250 € 10+15,280 € 25+14,320 € 50+13,750 € 100+13,170 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+15,110 € 10+11,660 € 25+10,900 € 50+10,400 € 100+9,880 € Veel hinnateavet ... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 169Pins | BGA | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+14,920 € 10+13,460 € 25+12,900 € 50+12,200 € 100+11,220 € Veel hinnateavet ... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+14,850 € 10+12,680 € 25+12,170 € 50+11,180 € 100+10,190 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+12,860 € 10+12,290 € 25+11,860 € 50+11,000 € 100+10,130 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+14,660 € 10+11,540 € 25+11,370 € 50+11,210 € 100+11,040 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+12,980 € 10+10,750 € 25+9,640 € 50+8,900 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+15,080 € 10+13,660 € 25+13,100 € 50+12,280 € 100+11,040 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 176Pins | LQFP | 131I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||