0
0 toodet0,00 €
KM-ta
KM-ta

ARM Microcontrollers :

Leiti 8 084 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3586897

RoHS

Date/Lot Code

Each
1+18,890 €
10+15,460 €
25+14,610 €
50+13,970 €
100+13,320 €
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
-
-
-
32 bit
1GHz
-
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
0°C
95°C
Surface Mount
-
i.MX RT1170
-
3648860

RoHS

Each
1+9,060 €
10+7,050 €
25+6,230 €
50+6,140 €
100+6,040 €
Veel hinnateavet ...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
512KB
-
-
80Pins
LQFP
-
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
32Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3365405

RoHS

Date/Lot Code

Each
1+9,490 €
10+7,360 €
25+7,000 €
50+6,940 €
100+6,870 €
Veel hinnateavet ...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
100MHz
-
1MB
-
-
48Pins
UFQFPN
-
36I/O's
CAN, I2C, I2S, SPI, USART
256KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
3365355

RoHS

Date/Lot Code

Each
1+21,110 €
10+16,440 €
25+15,480 €
50+14,930 €
100+14,380 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
216MHz
-
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3515804

RoHS

Each
1+20,830 €
10+16,580 €
25+14,910 €
50+14,610 €
100+14,300 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M7F
-
-
-
32 bit
480MHz
-
2MB
-
-
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3365378

RoHS

Date/Lot Code

Each
1+5,230 €
10+3,990 €
25+3,500 €
50+3,420 €
100+3,340 €
Veel hinnateavet ...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
I2C, I2S, SPI, LPUART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3365366

RoHS

Each
1+21,080 €
10+16,970 €
25+15,840 €
50+15,150 €
100+14,460 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
480MHz
-
2MB
-
-
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3605230

RoHS

Each
1+20,570 €
10+17,420 €
25+14,410 €
50+14,200 €
100+13,980 €
EFM32 Family EFM32GG Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
72MHz
-
2MB
-
-
100Pins
TQFP
-
83I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
-
3589233

RoHS

Date/Lot Code

Each
1+9,740 €
10+7,900 €
25+7,520 €
50+7,110 €
100+6,700 €
Veel hinnateavet ...
STM32 Family STM32WL Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
UFQFPN-EP
-
29I/O's
I2C, I2S, LPUART, SPI, USART
64KB
9Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
3365348

RoHS

Each
1+21,680 €
10+17,310 €
25+15,890 €
50+15,450 €
100+15,010 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
216MHz
-
1MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3703200

RoHS

Each
1+1,990 €
10+1,680 €
25+1,670 €
50+1,660 €
100+1,650 €
Veel hinnateavet ...
EFM32 Family EFM32PG Series Microcontrollers
-
ARM Cortex-M33
-
-
-
32 bit
76.8MHz
-
256KB
-
-
32Pins
QFN
-
18I/O's
I2C, I2S, SPI, UART, USART
32KB
16Channels
16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG
-
3365382

RoHS

Date/Lot Code

Each
1+8,020 €
10+6,210 €
25+5,480 €
50+5,370 €
100+5,260 €
Veel hinnateavet ...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
512KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3515799

RoHS

Each
1+11,350 €
10+8,990 €
25+8,210 €
50+7,940 €
100+7,670 €
Veel hinnateavet ...
STM32 Family STM32L5 Series Microcontrollers
-
ARM Cortex-M33F
-
-
-
32 bit
110MHz
-
512KB
-
-
100Pins
LQFP
-
79I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L5
-
3365356

RoHS

Date/Lot Code

Each
1+4,870 €
10+3,410 €
25+3,120 €
50+3,030 €
100+2,940 €
Veel hinnateavet ...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
100Pins
LQFP
-
84I/O's
I2C, I2S, SPI, LPUART, USART
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3547793

RoHS

Date/Lot Code

Each
1+5,940 €
10+4,270 €
25+4,100 €
50+3,930 €
100+3,750 €
Veel hinnateavet ...
STM32 Family STM32WB Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
512KB
-
-
48Pins
UFQFPN-EP
-
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
96KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3365370

RoHS

Date/Lot Code

Each
1+11,900 €
10+8,700 €
25+8,300 €
50+8,150 €
100+7,990 €
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
100MHz
-
1.5MB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
3576970

RoHS

Date/Lot Code

Each
1+15,150 €
10+12,290 €
25+11,530 €
50+11,150 €
100+10,770 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
550MHz
-
1MB
-
-
176Pins
UFBGA
-
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3772959

RoHS

Each
1+3,580 €
10+2,710 €
25+2,490 €
50+2,370 €
100+2,250 €
Veel hinnateavet ...
STM32 Family STM32WB Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
320KB
-
-
48Pins
UFQFPN-EP
-
30I/O's
I2C, SPI, USART
48KB
10Channels
12Bit
2V
3.6V
-10°C
85°C
Surface Mount
STM32
STM32WB
-
3381460

RoHS

Each
1+17,610 €
10+14,190 €
25+13,140 €
50+13,100 €
100+13,050 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
280MHz
-
2MB
-
-
225Pins
TFBGA
-
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3772961

RoHS

Date/Lot Code

Each
1+5,370 €
10+3,960 €
25+3,740 €
50+3,600 €
100+3,450 €
Veel hinnateavet ...
STM32 Family STM32WB Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
320KB
-
-
48Pins
UFQFPN-EP
-
37I/O's
I2C, SPI, USART
48KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3586896

RoHS

Each
1+20,440 €
10+16,380 €
25+15,370 €
50+14,680 €
100+13,990 €
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
-
-
-
32 bit
800MHz
-
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
-
3584529

RoHS

Each
1+3,580 €
10+2,700 €
25+2,260 €
50+2,080 €
100+1,990 €
Veel hinnateavet ...
RA Family RA2 Series RA2L1 Group Microcontrollers
-
ARM Cortex-M23
-
-
-
32 bit
48MHz
-
256KB
-
-
100Pins
LFQFP
-
-
CAN, I2C, SPI, UART
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RA
RA2
-
3772956

RoHS

Each
1+4,820 €
10+3,660 €
25+3,190 €
50+3,120 €
100+3,040 €
Veel hinnateavet ...
STM32 Family STM32G0B1 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
256KB
-
-
32Pins
LQFP
-
30I/O's
CAN, I2C, I2S, SPI, USART, USB
144KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3385137

RoHS

Date/Lot Code

Each
1+7,490 €
10+5,790 €
25+5,110 €
50+5,000 €
100+4,890 €
Veel hinnateavet ...
LPC Family LPC5500 Series Microcontrollers
-
ARM Cortex-M33
-
-
-
32 bit
150MHz
-
256KB
-
-
98Pins
VFBGA
-
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
3879388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+6,810 €
10+5,280 €
25+4,900 €
50+4,690 €
100+4,480 €
Veel hinnateavet ...
RSL15 Series Microcontrollers
-
ARM Cortex-M33
-
-
-
32 bit
48MHz
-
512KB
-
-
40Pins
QFN
-
15I/O's
I2C, SPI, UART
80KB
-
12Bit
1.2V
3.6V
-40°C
85°C
Surface Mount
-
RSL15
-
526–550 8084-st üksusest
324 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account