0
0 toodet0,00 €
KM-ta
KM-ta

ARM Microcontrollers :

Leiti 8 084 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2851040

RoHS

Each
1+15,710 €
10+12,270 €
25+11,290 €
50+10,850 €
100+10,400 €
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
2MB
-
-
144Pins
LQFP
-
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3246925

RoHS

Each
1+2,140 €
10+1,590 €
25+1,560 €
50+1,530 €
100+1,510 €
Veel hinnateavet ...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
32Pins
UFQFPN
-
30I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3132629

RoHS

Each
1+20,410 €
10+17,210 €
25+15,500 €
50+15,490 €
100+15,470 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
216MHz
-
2MB
-
-
176Pins
LQFP
-
132I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2851027

RoHS

Each
1+11,250 €
10+8,800 €
25+8,680 €
50+8,550 €
100+8,430 €
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
2750627

RoHS

Date/Lot Code

Each
1+3,370 €
10+2,530 €
25+2,200 €
50+2,120 €
100+2,040 €
Veel hinnateavet ...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
16KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2980930

RoHS

Date/Lot Code

Each
1+4,910 €
10+3,640 €
25+3,260 €
50+3,140 €
100+3,010 €
Veel hinnateavet ...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
128KB
-
-
64Pins
LQFP
-
52I/O's
I2C, SPI, UART, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2851005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
5+2,290 €
50+1,370 €
100+1,190 €
500+1,120 €
1500+1,050 €
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
20Pins
UFQFPN
-
16I/O's
I2C, SPI, UART, USART
2KB
7Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2850988

RoHS

Date/Lot Code

Each
1+20,450 €
10+17,330 €
25+15,950 €
50+15,380 €
100+14,800 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
200MHz
-
1MB
-
-
216Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
-
3129614

RoHS

Date/Lot Code

Each
1+10,900 €
10+8,530 €
25+7,570 €
50+7,470 €
100+7,380 €
Veel hinnateavet ...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1.5MB
-
-
48Pins
UFQFPN
-
36I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2775889

RoHS

Each
1+5,900 €
25+5,830 €
100+5,750 €
250+5,680 €
SAM 32 Family SAM D5X Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
64Pins
TQFP
-
51I/O's
I2S, QSPI, USB
256KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM D5X
-
3132403

RoHS

Date/Lot Code

Each
1+7,100 €
10+5,400 €
25+4,910 €
50+4,720 €
100+4,530 €
Veel hinnateavet ...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
128KB
-
-
48Pins
UFQFPN
-
42I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
18Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
3008362

RoHS

Date/Lot Code

Each
1+37,100 €
5+34,560 €
10+32,020 €
25+28,860 €
50+28,280 €
F28x (C2000) Family F28M35Hx Series Microcontrollers
-
ARM Cortex-M3, C2000
-
-
-
32 bit
150MHz
-
512KB
-
-
144Pins
HTQFP
-
64I/O's
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
Surface Mount
F28x (C2000)
F28M35Hx
-
3132617

RoHS

Each
1+6,270 €
10+4,540 €
25+4,180 €
50+4,030 €
100+3,880 €
Veel hinnateavet ...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
64KB
-
-
100Pins
LQFP
-
87I/O's
CAN, I2C, I2S, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2980956

RoHS

Each
1+13,860 €
10+10,860 €
25+9,880 €
50+9,620 €
100+9,350 €
Veel hinnateavet ...
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
128KB
-
-
176Pins
UFBGA
-
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2920832

RoHS

Date/Lot Code

Each
1+17,090 €
25+16,860 €
100+16,850 €
250+16,840 €
SAM 32 Family SAM V71 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
300MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
384KB
24Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
SAM 32
SAM V
AEC-Q100
2985265

RoHS

Date/Lot Code

Each
1+5,070 €
10+3,870 €
25+3,430 €
50+3,380 €
100+3,340 €
Veel hinnateavet ...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
128KB
-
-
32Pins
QFN
-
28I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3003137

RoHS

Each
1+12,210 €
10+9,580 €
25+8,520 €
50+8,340 €
100+8,160 €
Veel hinnateavet ...
LPC Family LPC54000 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
-
-
-
100Pins
TFBGA
-
64I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC540xx
-
2890178

RoHS

Date/Lot Code

Each
1+14,850 €
10+10,930 €
25+10,110 €
50+10,100 €
100+10,090 €
Veel hinnateavet ...
LPC Family LPC54000 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
512KB
-
-
100Pins
LQFP
-
64I/O's
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
-
2835931

RoHS

Each
1+3,690 €
25+3,570 €
100+3,410 €
2000+3,030 €
SAM 32 Family SAM C21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
32Pins
TQFP
-
26I/O's
CAN, I2C, SPI, USART
32KB
10Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
SAM32
SAM C
-
3246908

RoHS

Date/Lot Code

Each
1+1,950 €
10+1,440 €
50+1,230 €
100+1,170 €
250+1,130 €
Veel hinnateavet ...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
32KB
-
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2980897

RoHS

Each
1+3,530 €
10+2,650 €
25+2,310 €
50+2,190 €
100+2,060 €
Veel hinnateavet ...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
128KB
-
-
32Pins
LQFP
-
30I/O's
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2980924

RoHS

Each
1+4,260 €
10+3,220 €
25+2,810 €
50+2,750 €
100+2,690 €
Veel hinnateavet ...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
128KB
-
-
48Pins
LQFP
-
38I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
5+7,260 €
50+4,910 €
100+4,700 €
500+4,100 €
1000+3,890 €
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
72MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2900724

RoHS

Date/Lot Code

Each
1+2,860 €
25+2,610 €
100+2,370 €
250+2,320 €
SAM 32 Family SAM L11 Series Microcontrollers
-
ARM Cortex-M23
-
-
-
32 bit
32MHz
-
64KB
-
-
32Pins
TQFP
-
25I/O's
I2C, LIN, SPI, USART
16KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
2758797

RoHS

Each
1+13,670 €
10+10,750 €
25+9,590 €
50+9,090 €
100+8,590 €
Veel hinnateavet ...
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
476–500 8084-st üksusest
324 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account