5 Leitud tulemused otsingule "leds"
Leidke poest Farnell Eesti suur valik tooteid 8-bit Microcontrollers. Meil on suur valik 8-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,800 € 25+ 0,784 € 100+ 0,768 € 250+ 0,752 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+ 0,671 € 25+ 0,658 € 100+ 0,644 € 250+ 0,631 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+ 0,748 € 25+ 0,733 € 100+ 0,718 € 250+ 0,703 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+ 0,611 € 25+ 0,599 € 100+ 0,587 € 250+ 0,574 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+ 0,605 € 25+ 0,595 € 100+ 0,584 € 250+ 0,574 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||