523 Leitud tulemused otsingule "freescale"
Leidke poest Farnell Eesti suur valik tooteid 8-bit Microcontrollers. Meil on suur valik 8-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: NXP
Leidke poest Farnell Eesti suur valik tooteid 8-bit Microcontrollers. Meil on suur valik 8-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: NXP
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2841056 RoHS | Each | 1+12,260 € 10+10,060 € 25+9,390 € 50+8,910 € 100+8,430 € Veel hinnateavet ... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | |||||
2453519 RoHS | Each | 1+8,030 € 10+6,770 € 25+6,490 € 50+6,330 € 100+6,170 € Veel hinnateavet ... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+3,800 € 10+3,210 € 25+3,070 € 50+3,000 € 100+2,920 € | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||
Each | 1+3,330 € 10+2,850 € 25+2,610 € 50+2,400 € 100+2,100 € Veel hinnateavet ... | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | - | ||||||
Each | 1+36,220 € 5+32,890 € 10+29,550 € 25+27,880 € 50+27,320 € | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+5,690 € 10+4,590 € 25+4,270 € 50+3,750 € 100+3,240 € Veel hinnateavet ... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+26,910 € 5+26,130 € 10+25,340 € 25+24,720 € 50+24,100 € | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8.4MHz | 60KB | 64Pins | QFP | 52I/O's | SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+16,020 € 10+12,950 € 25+12,410 € 50+11,670 € 100+10,930 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
1191211 RoHS | Each | 1+12,820 € 10+9,740 € 25+9,330 € 50+8,790 € 100+8,250 € Veel hinnateavet ... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | |||||
Each | 1+13,570 € 10+10,310 € 25+9,880 € 50+9,310 € 100+8,730 € Veel hinnateavet ... | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||
Each | 1+25,470 € 10+20,390 € 25+18,460 € 50+18,100 € 100+17,730 € | HC08 Family HC08GP Series Microcontrollers | HC08 | 8MHz | 32KB | 44Pins | QFP | 33I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Surface Mount | HC08 | HC08GP | - | ||||||
Each | 1+1,560 € 10+1,140 € 50+0,929 € 100+0,877 € 250+0,869 € Veel hinnateavet ... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+10,880 € 10+8,510 € 25+7,950 € 50+7,620 € 100+7,280 € Veel hinnateavet ... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+15,050 € 10+12,140 € 25+11,400 € 50+10,920 € 100+10,430 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+13,320 € 10+10,530 € 25+9,830 € 50+9,450 € 100+9,070 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+11,340 € 10+9,210 € 25+8,780 € 50+8,210 € 100+7,630 € Veel hinnateavet ... | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | ||||||
Each | 1+8,150 € 10+6,750 € 25+6,390 € 50+6,140 € 100+5,880 € Veel hinnateavet ... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+17,660 € 10+14,090 € 25+13,200 € 50+12,710 € 100+12,220 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+18,010 € 10+14,560 € 25+13,950 € 50+13,490 € 100+13,020 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+1,280 € 10+0,935 € | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+6,900 € 10+6,360 € 25+6,190 € 50+5,970 € 100+5,750 € Veel hinnateavet ... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+12,000 € 10+9,120 € 25+8,740 € 50+8,230 € 100+7,720 € Veel hinnateavet ... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+2,740 € 10+1,770 € 50+1,270 € 100+1,050 € 250+1,030 € Veel hinnateavet ... | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08PB | - | ||||||
Each | 1+1,340 € 10+0,989 € 50+0,793 € 100+0,755 € 250+0,746 € Veel hinnateavet ... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+3,650 € 10+2,500 € 25+2,310 € 50+2,160 € 100+2,000 € Veel hinnateavet ... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||