PIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers:
Leiti 237 toodetPIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers
This powerful yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC MCU architecture and features such as KeeLoq compatible Cryptographic Module, PLVD, 2 comparators and 256 bytes of EEPROM data memory into a 20-pin package. The addition of a Transponder Analog Front End makes this an ideal device for PKE type systems.
- Analog Comparator module with two analog comparators
- FLASH: Upto 2048words, RAM: Upto 256B, EEPROM: Upto 256B
- Interfaces: SPI, I2C, EUSART
- 10-Bit ADC
- Upto 17 General Purpose Input Output Pins
- Upto 3x Timers
- High Current Sink/Source for Direct LED Drive
- In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
- Interrupt capability
- Applications: Automotive, Industrial, Appliance product
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,250 € 25+ 2,210 € 100+ 2,180 € 250+ 2,170 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 2,390 € 25+ 2,280 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | DIP | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 1,710 € 25+ 1,680 € 100+ 1,640 € 250+ 1,610 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 1,260 € 25+ 1,130 € 100+ 1,090 € 250+ 1,050 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 3,180 € 25+ 2,790 € 100+ 2,310 € 250+ 2,070 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 1,960 € 25+ 1,940 € 100+ 1,910 € 250+ 1,890 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | DIP | 12I/O's | EUSART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 2,290 € 25+ 2,230 € 100+ 2,170 € 250+ 2,110 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 20Pins | - | SSOP | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,550 € 25+ 1,520 € 100+ 1,490 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,490 € | Min: 100 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 1,690 € 25+ 1,680 € 100+ 1,650 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 20Pins | - | SSOP | 17I/O's | EUSART | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 1,870 € 25+ 1,820 € 100+ 1,770 € 250+ 1,720 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 16Pins | - | QFN | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 1,640 € 25+ 1,600 € 100+ 1,550 € 250+ 1,510 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | UART | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,540 € | Min: 100 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | TSSOP | 12I/O's | SPI | - | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,560 € 25+ 1,550 € 100+ 1,540 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | TSSOP | 12I/O's | SPI | - | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 1,880 € 25+ 1,870 € 100+ 1,860 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | DIP | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 1,960 € 25+ 1,930 € 100+ 1,890 € 250+ 1,860 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SSOP | 17I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 1,120 € 25+ 1,090 € 100+ 1,070 € 250+ 1,040 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 4,060 € 25+ 3,550 € 100+ 2,940 € 250+ 2,640 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 3,470 € 25+ 3,040 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 2,790 € 25+ 2,750 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 70°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 0,962 € 25+ 0,858 € 100+ 0,857 € 250+ 0,856 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 2,600 € 25+ 2,550 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 2,370 € 25+ 2,070 € 100+ 1,720 € 250+ 1,540 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 4,320 € 25+ 3,780 € 100+ 3,130 € 250+ 2,810 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 3.5KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 2,660 € 25+ 2,330 € | Min: 1 / Mitu: 1 | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | DIP | 17I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | |||||