8-bit Microcontrollers :
Leiti 2 674 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,960 € 25+1,930 € 100+1,890 € 250+1,860 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+2,970 € 25+2,920 € 100+2,870 € 250+2,820 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+12,100 € 25+12,090 € 100+12,080 € 250+12,070 € | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+8,550 € 25+7,480 € 100+6,200 € 250+5,560 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+3,280 € 25+2,870 € 100+2,380 € 250+2,130 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+1,810 € 25+1,760 € 100+1,720 € 250+1,670 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+3,390 € | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+2,490 € 25+2,440 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+1,200 € 25+1,180 € 100+1,150 € 250+1,130 € | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+0,727 € 25+0,701 € 100+0,666 € 250+0,641 € | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+1,550 € 25+1,520 € 100+1,490 € 250+1,460 € | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | UQFN | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+1,750 € 25+1,700 € 100+1,660 € 250+1,610 € | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | ||||||
Each | 1+1,610 € 25+1,580 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||
Each (Supplied on Full Reel) Täispool | 3300+1,670 € 9900+1,640 € | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | ||||||
Each | 1+6,210 € 25+6,090 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+1,520 € 25+1,490 € 100+1,460 € 250+1,430 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+2,380 € 25+2,330 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | ||||||
Each | 1+1,390 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
2454665 RoHS | Each | 1+1,110 € 25+1,100 € 100+1,090 € 250+1,080 € | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+2,070 € 25+2,030 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F4xK40 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,350 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK20 | - | ||||||
Each | 1+1,610 € 25+1,600 € 100+1,530 € 250+1,460 € | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+1,330 € 25+1,300 € 100+1,280 € 250+1,250 € | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | ||||||
Each | 1+1,820 € 25+1,770 € 100+1,720 € 250+1,670 € | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,730 € 25+1,680 € 100+1,640 € 2100+1,590 € | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||