8-bit Microcontrollers :
Leiti 353 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,920 € 25+0,895 € 100+0,871 € 250+0,846 € | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+2,160 € 10+1,900 € 50+1,570 € 100+1,400 € 250+1,300 € Veel hinnateavet ... | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,812 € 25+0,795 € 100+0,777 € 2500+0,760 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+0,946 € 25+0,921 € 100+0,895 € 250+0,870 € | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | - | ||||||
Each | 1+0,981 € 25+0,955 € 100+0,929 € 250+0,903 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,810 € 25+1,770 € 100+1,740 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | SPI | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+0,643 € 25+0,630 € 100+0,617 € | PIC16 Family PIC16F181xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F181xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,981 € 25+0,961 € 100+0,942 € | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 11I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | - | ||||||
Each | 1+0,722 € 10+0,575 € 100+0,485 € | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+1,650 € 25+1,620 € 100+1,580 € 250+1,550 € | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+0,740 € 10+0,484 € 50+0,474 € 100+0,431 € 250+0,418 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,830 € 10+1,260 € 50+1,120 € 100+0,974 € 250+0,913 € Veel hinnateavet ... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+0,664 € 50+0,634 € 100+0,605 € 500+0,575 € 1000+0,545 € | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,280 € 25+1,250 € 100+1,230 € 250+1,200 € | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | - | ||||||
Each | 1+4,850 € 10+3,710 € 25+3,110 € 50+3,050 € 100+2,990 € Veel hinnateavet ... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+1,920 € 25+1,900 € 100+1,890 € 250+1,880 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | TSSOP | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+0,886 € 10+0,847 € 50+0,807 € 100+0,768 € 250+0,728 € Veel hinnateavet ... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+1,710 € 10+1,040 € 50+0,871 € 100+0,853 € 250+0,835 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,660 € 25+1,630 € 100+1,590 € 250+1,560 € | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | - | ||||||
Each | 1+2,620 € 10+1,950 € 50+1,620 € 100+1,550 € 250+1,490 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,160 € 25+1,130 € 100+1,100 € 250+1,070 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each | 1+1,070 € 25+1,050 € 100+1,030 € 250+1,010 € | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18 Q41 | - | ||||||
Each | 1+3,080 € 25+2,690 € 100+2,230 € 250+2,000 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+1,960 € 25+1,920 € 100+1,880 € 250+1,840 € | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+1,490 € 25+1,460 € 100+1,430 € 250+1,400 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||