8-bit Microcontrollers :
Leiti 906 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,970 € 25+2,920 € 100+2,870 € 250+2,820 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+1,110 € 25+1,090 € 100+1,070 € 250+1,040 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+8,550 € 25+7,480 € 100+6,200 € 250+5,560 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+3,280 € 25+2,870 € 100+2,380 € 250+2,130 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+1,810 € 25+1,760 € 100+1,720 € 250+1,670 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+6,420 € 25+5,610 € 100+4,650 € 250+4,170 € | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+3,750 € 25+3,690 € 100+3,620 € 250+3,560 € | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+1,200 € 25+1,180 € 100+1,150 € 250+1,130 € | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+1,250 € 25+1,230 € 100+1,210 € 250+1,190 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+11,400 € 25+9,980 € 100+8,270 € 250+7,410 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 2KB | 10Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each (Supplied on Full Reel) Täispool | 4000+0,577 € | AVR ATtiny Family ATtiny102 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | SOIC | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny102 | - | ||||||
Each | 1+1,230 € 25+1,200 € 100+1,160 € 250+1,130 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI, USB | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+2,220 € 25+2,160 € 100+2,100 € 250+2,040 € | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | - | ||||||
Each | 1+0,731 € 25+0,696 € 100+0,651 € 250+0,599 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 8MHz | 1.5KB | 8Pins | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+3,380 € 25+2,960 € 100+2,450 € 250+2,200 € | PIC16 Family PIC16HV7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SOIC | 18I/O's | RS232, USB | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16HV | - | ||||||
Each | 1+3,030 € 10+2,300 € 25+2,010 € 50+1,940 € 100+1,870 € Veel hinnateavet ... | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 16Pins | SOIC | 12I/O's | I2C, SPI, UART | 256Byte | 8Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | - | ||||||
Each (Supplied on Full Reel) Täispool | 1600+3,230 € 4800+2,830 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 3.746KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,688 € 25+0,650 € 100+0,614 € 3300+0,578 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each (Supplied on Full Reel) Täispool | 1500+0,686 € | AVR ATtiny Family ATtiny1606 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny1606 | - | ||||||
Each | 1+4,370 € 25+4,280 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | - | - | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+0,998 € 25+0,971 € 100+0,945 € 250+0,918 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | - | ||||||
Each | 1+4,710 € 25+4,580 € 100+4,460 € 250+4,330 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | - | ||||||
Each | 1+0,972 € 25+0,946 € 100+0,920 € 250+0,894 € | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | - | ||||||
Each | 1+0,619 € 25+0,602 € 100+0,586 € 250+0,569 € | AVR ATtiny Family ATtiny20 Series Microcontrollers | AVR | 12MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny20 | - | ||||||
Each | 1+0,684 € 25+0,670 € 100+0,657 € 250+0,643 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||