PIC12 8-bit Microcontrollers :
Leiti 355 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,110 € 25+1,090 € 100+1,070 € 250+1,040 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+1,690 € 25+1,660 € 100+1,620 € 250+1,590 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+1,230 € 25+1,200 € 100+1,160 € 250+1,130 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI, USB | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+0,731 € 25+0,696 € 100+0,651 € 250+0,599 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 8MHz | 1.5KB | 8Pins | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,688 € 25+0,650 € 100+0,614 € 3300+0,578 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+0,998 € 25+0,971 € 100+0,945 € 250+0,918 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | - | ||||||
Each (Supplied on Full Reel) Täispool | 3300+0,509 € | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | NSOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | - | ||||||
Each | 1+1,200 € 25+1,190 € 100+1,180 € 250+1,170 € | PIC12 Family PIC12LC5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | NSOIC | 6I/O's | - | 41Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | - | ||||||
Each | 1+2,000 € 25+1,750 € 100+1,450 € 250+1,300 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+0,684 € 25+0,670 € 100+0,657 € 250+0,643 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+0,775 € 25+0,774 € 100+0,773 € 250+0,772 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+0,965 € 25+0,895 € 100+0,857 € 250+0,849 € | PIC12 Family PIC12HV6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | - | ||||||
Each | 1+1,410 € 25+1,400 € 100+1,390 € 250+1,380 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | PDIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | ||||||
Each | 1+1,410 € 25+1,380 € 100+1,350 € 250+1,330 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+1,310 € 25+1,280 € 100+1,260 € 250+1,230 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+0,833 € 25+0,816 € 100+0,800 € 250+0,783 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+0,955 € 25+0,878 € 100+0,835 € 250+0,791 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+0,903 € 25+0,826 € 100+0,757 € 250+0,688 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+0,912 € 25+0,756 € 100+0,755 € 250+0,754 € | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+1,390 € 25+1,170 € 100+1,160 € 250+1,150 € | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | - | ||||||
Each | 1+0,912 € 25+0,834 € 100+0,795 € 250+0,755 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+0,903 € 25+0,878 € 100+0,852 € 250+0,827 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+2,850 € 25+2,490 € 100+2,060 € 250+1,850 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+1,510 € 25+1,470 € 100+1,430 € 250+1,390 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+1,120 € 25+1,040 € 100+0,929 € 250+0,910 € | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||