8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,680 € 25+6,550 € 100+6,410 € 250+6,280 € | 8051 Family AT89C513X Series Microcontrollers | 8051 | 48MHz | 32KB | 64Pins | VQFP | 34I/O's | SPI, TWI, UART, USB | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C513X | - | ||||||
Each | 1+8,340 € 25+8,230 € 100+8,070 € 250+8,040 € | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | - | ||||||
Each | 1+1,500 € 25+1,470 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | Serial | 128Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+8,780 € 25+7,680 € | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+5,260 € 25+5,150 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+1,680 € 25+1,650 € 100+1,610 € 250+1,580 € | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | UQFN | 25I/O's | I2C, SPI, UART, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F151x | AEC-Q100 | ||||||
Each | 1+8,380 € 25+7,330 € | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+3,110 € 25+2,720 € | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+2,410 € 25+2,400 € 100+2,390 € 250+2,380 € | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+1,220 € 25+1,200 € 100+1,170 € 250+1,150 € | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny82 | - | ||||||
Each | 1+20,860 € 25+18,250 € 100+15,120 € 250+13,560 € | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+7,700 € 25+7,550 € 100+7,390 € 250+7,240 € | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+1,320 € 25+1,290 € 100+1,270 € 250+1,240 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+2,060 € 25+2,020 € 100+1,980 € 250+1,940 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+2,250 € 25+1,970 € | PIC16 Family PIC16HV5xx Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | - | 25Byte | - | - | 3.5V | 15V | 0°C | 70°C | Through Hole | PIC16 | PIC16HV | - | ||||||
Each | 1+1,760 € 25+1,720 € 100+1,700 € 250+1,690 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+9,000 € 25+7,880 € 100+6,530 € 250+5,850 € | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+1,830 € 25+1,600 € 100+1,330 € 250+1,190 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+1,650 € 25+1,620 € 100+1,580 € 250+1,550 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+1,640 € 25+1,610 € 100+1,570 € 250+1,540 € | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+2,800 € 25+2,740 € 100+2,690 € 250+2,630 € | PIC16 Family PIC16LF194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+11,120 € 25+9,730 € 100+8,060 € 250+7,230 € | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,595 € 25+0,585 € 100+0,561 € 3000+0,537 € | PIC10 Family PIC10LF3x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | ||||||
Each | 1+1,470 € 25+1,440 € 100+1,410 € 250+1,380 € | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+4,120 € 25+4,090 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||