8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+4,950 € 25+4,850 € 100+4,750 € 4000+4,650 € | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | VQFN | 34I/O's | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+34,150 € 10+30,020 € 25+27,710 € 160+24,950 € 320+24,940 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+65,550 € 10+55,570 € 28+54,840 € 112+54,450 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+1,980 € 25+1,940 € 100+1,900 € 6000+1,860 € | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | VQFN | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,180 € 25+1,170 € 100+1,150 € 3300+1,140 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+2,310 € 25+2,260 € | 8051 Family AT89LP40 Series Microcontrollers | 8051 | 20MHz | 4KB | 20Pins | DIP | 15I/O's | SPI, UART | 256Byte | - | - | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP20 | - | ||||||
Each | 1+1,630 € 25+1,580 € 100+1,540 € 250+1,510 € | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,990 € 25+1,950 € 100+1,910 € 1000+1,870 € | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 10MHz | 2KB | 20Pins | SOIC | 18I/O's | SPI, USART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+2,050 € 25+2,020 € 100+2,010 € 490+2,000 € | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||
Each | 1+1,050 € 25+1,020 € 100+0,994 € 250+0,966 € | PIC16 Family PIC16LF170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+1,620 € 50+1,080 € 100+0,851 € 500+0,735 € 1500+0,672 € | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+7,110 € 25+6,770 € 100+6,430 € 1600+6,090 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+8,970 € 25+7,850 € 100+6,500 € 1600+5,830 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x20 | - | ||||||
Each | 1+0,860 € 25+0,837 € 100+0,814 € 250+0,791 € | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | - | ||||||
Each | 1+3,080 € 25+3,020 € | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxK42 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,280 € 25+1,250 € 100+1,230 € 1000+1,200 € | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny461 | - | ||||||
Each | 1+1,210 € 25+1,190 € 100+1,160 € 250+1,140 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,520 € 25+5,410 € 100+5,300 € | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 8MHz | 16KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | - | ||||||
Each | 1+2,980 € 10+2,250 € 25+2,070 € 50+1,950 € 100+1,820 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 128KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,040 € 25+1,020 € 100+0,998 € 250+0,978 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+5,570 € 25+5,420 € 100+5,270 € 2000+5,120 € | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+1,810 € 25+1,800 € 100+1,760 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 17I/O's | EUSART | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,470 € 25+2,420 € 100+2,370 € 6000+2,320 € | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | QFN | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | - | ||||||
Each | 1+1,400 € 10+1,140 € 25+1,030 € 50+1,020 € 100+1,010 € Veel hinnateavet ... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, SPI, USART | 4KB | 26Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,130 € 25+1,110 € 100+1,080 € 1500+1,060 € | AVR ATtiny Family ATtiny3216 Series Microcontrollers | AVR | 20MHz | 32KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 2KB | 20Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny3216 | - | ||||||