8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,410 € 25+1,380 € 100+1,350 € 250+1,330 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+2,800 € 25+2,450 € 100+2,030 € 250+1,820 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+6,450 € 25+6,320 € 100+6,190 € 250+6,060 € | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+2,720 € 25+2,700 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+4,390 € 25+4,360 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+19,070 € 10+15,220 € 25+14,250 € 50+13,720 € 100+13,190 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,650 € 25+2,320 € 100+1,920 € 2600+1,720 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | Serial | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+3,270 € 25+3,260 € 100+3,250 € 250+3,240 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each | 1+3,260 € 25+3,190 € 100+3,130 € 250+3,060 € | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+11,760 € 25+10,290 € | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 40Pins | DIP | 33I/O's | USART | 454Byte | - | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | - | ||||||
Each | 1+1,200 € 25+1,180 € 100+1,150 € 250+1,130 € | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+9,340 € 25+8,170 € 100+6,770 € 250+6,070 € | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+4,560 € 25+4,470 € 100+4,380 € 250+4,290 € | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 66I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+2,460 € 25+2,410 € 100+2,360 € 250+2,310 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+4,180 € 25+4,130 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | 33I/O's | PSP, USART | 128Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+9,320 € 25+9,130 € 100+8,950 € 250+8,760 € | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+1,940 € 25+1,780 € 100+1,610 € 250+1,600 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+4,890 € 25+4,810 € | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+1,200 € 25+1,180 € 100+1,150 € 250+1,130 € | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+4,110 € 25+3,590 € 100+2,980 € 250+2,670 € | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+16,730 € 10+13,320 € 25+12,470 € 50+12,000 € 100+11,530 € | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+4,990 € 10+3,820 € 25+3,350 € 50+3,250 € 100+3,140 € Veel hinnateavet ... | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 16Pins | SOIC | 12I/O's | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,160 € 25+3,030 € 100+2,900 € 1200+2,770 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+13,900 € 25+13,850 € 100+13,840 € 250+13,830 € | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+6,960 € 25+6,090 € | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||