0
0 toodet0,00 €
KM-ta
KM-ta

8-bit Microcontrollers :

Leiti 9 750 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1292278

RoHS

Date/Lot Code

Each
1+5,930 €
25+5,880 €
100+5,870 €
250+5,860 €
PIC18 Family PIC18LF45xx Series Microcontrollers
PIC18
40MHz
32KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
1.5KB
13Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F45xx
-
1288345

RoHS

Date/Lot Code

Each
1+7,710 €
25+7,050 €
100+6,400 €
250+6,270 €
AVR ATmega Family ATmega645 Series Microcontrollers
AVR
16MHz
64KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega325
-
9760270

RoHS

Date/Lot Code

Each
1+1,540 €
25+1,350 €
PIC16 Family PIC16F5x Series Microcontrollers
PIC16
20MHz
3KB
28Pins
DIP
20I/O's
-
72Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F5xx
AEC-Q100
1841620

RoHS

Date/Lot Code

Each
1+1,570 €
25+1,540 €
AVR ATtiny Family ATtiny4313 Series Microcontrollers
AVR
20MHz
4KB
20Pins
DIP
18I/O's
I2C, SPI, UART
256Byte
-
-
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny43
-
1212695

RoHS

Date/Lot Code

Each
1+7,670 €
25+6,710 €
PIC18 Family PIC18F25xx Series Microcontrollers
PIC18
40MHz
48KB
28Pins
NDIP
25I/O's
EUSART, I2C, SPI
3.9KB
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F25xx
-
2352478

RoHS

Date/Lot Code

Each
1+0,963 €
25+0,929 €
100+0,894 €
250+0,800 €
PIC16 Family PIC16F5XX Series Microcontrollers
PIC16
20MHz
3KB
28Pins
SOIC
24I/O's
-
64Byte
8Channels
8Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F5xx
AEC-Q100
9760032

RoHS

Date/Lot Code

Each
1+5,100 €
25+4,460 €
PIC16 Family PIC16C7x Series Microcontrollers
PIC16
24MHz
14KB
28Pins
NDIP
22I/O's
SCI, USART
256Byte
5Channels
8Bit
4.35V
5.25V
-40°C
85°C
Through Hole
PIC16
PIC16C7x
-
2353905

RoHS

Each
1+3,160 €
25+2,910 €
100+2,630 €
250+2,580 €
AVR ATxmega Family ATXmega C Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, TWI, SPI, USART, USB
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega C
-
9758763

RoHS

Date/Lot Code

Each
1+2,100 €
25+1,960 €
100+1,890 €
250+1,810 €
PIC12 Family PIC12C5xx Series Microcontrollers
PIC12
4MHz
768Byte
8Pins
DIP
6I/O's
-
25Byte
-
-
2.5V
5.5V
0°C
70°C
Through Hole
PIC12
PIC12C5xx
-
9321209

RoHS

Date/Lot Code

Each
1+7,230 €
25+6,330 €
100+5,240 €
250+4,700 €
PIC18 Family PIC18F24xx Series Microcontrollers
PIC18
40MHz
16KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
768Byte
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F24xx
-
1103403

RoHS

Date/Lot Code

Each
1+2,270 €
25+2,160 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
7KB
20Pins
DIP
18I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F6xx
AEC-Q100
1814973

RoHS

Date/Lot Code

Each
1+3,130 €
25+2,880 €
100+2,770 €
250+2,650 €
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
QFN
25I/O's
EUSART, I2C, SPI
3.8KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
2305827

RoHS

Date/Lot Code

Each
1+4,090 €
25+3,580 €
100+2,970 €
250+2,660 €
PIC18 Family PIC18F2xK50 Series Microcontrollers
PIC18
48MHz
16KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI, USB
2KB
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
1630157

RoHS

Date/Lot Code

Each
1+1,960 €
25+1,920 €
100+1,880 €
250+1,840 €
PIC16 Family PIC16F7XX Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SOIC
25I/O's
I2C, SPI, USART
368Byte
11Channels
8Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F7xx
AEC-Q100
2315896

RoHS

Date/Lot Code

Each
1+3,070 €
25+2,930 €
100+2,790 €
250+2,650 €
PIC18 Family PIC18LFxxK22 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
QFN
25I/O's
EUSART, I2C, SPI
3.8KB
17Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
-
9759816

RoHS

Date/Lot Code

Each
1+3,780 €
25+3,770 €
PIC16 Family PIC16C7xx Series Microcontrollers
PIC16
4MHz
1.75KB
18Pins
DIP
13I/O's
RS232
68Byte
4Channels
8Bit
2.5V
6V
-40°C
85°C
Through Hole
PIC16
PIC16C7x
-
9759042

RoHS

Date/Lot Code

Each
1+2,600 €
25+2,280 €
100+1,890 €
250+1,690 €
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
3.5KB
8Pins
SOIC
6I/O's
-
128Byte
4Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F6xx
AEC-Q100
9171215

RoHS

Date/Lot Code

Each
1+3,240 €
25+2,970 €
100+2,930 €
250+2,890 €
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
10MHz
16KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
1755832

RoHS

Date/Lot Code

Each
1+2,820 €
25+2,760 €
PIC16 Family PIC16F193x Series Microcontrollers
PIC16
32MHz
28KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
1KB
14Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F19xx
AEC-Q100
9760822

RoHS

Each
1+5,190 €
25+5,120 €
100+5,110 €
250+5,100 €
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
4MHz
1.75KB
18Pins
WSOIC
13I/O's
-
68Byte
-
-
4V
6V
0°C
70°C
Surface Mount
PIC16
PIC16F8x
-
9171312

RoHS

Date/Lot Code

Each
1+2,090 €
25+1,910 €
100+1,830 €
250+1,750 €
AVR ATmega Family ATmega48 Series Microcontrollers
AVR
20MHz
4KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
512Byte
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega48
-
9759336

RoHS

Date/Lot Code

Each
1+3,370 €
25+2,950 €
PIC16 Family PIC16C5x Series Microcontrollers
PIC16
20MHz
3KB
28Pins
DIP
20I/O's
RS232
72Byte
-
-
4.5V
5.5V
0°C
70°C
Through Hole
PIC16
PIC16C5x
-
2352476

RoHS

Date/Lot Code

Each
1+2,610 €
25+2,400 €
100+2,390 €
250+2,380 €
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
32MHz
28KB
44Pins
TQFP
36I/O's
EUSART, I2C, SPI
2KB
15Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F17xx
-
1755825

RoHS

Date/Lot Code

Each
1+2,700 €
25+2,650 €
PIC16 Family PIC16F193x Series Microcontrollers
PIC16
32MHz
14KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
512Byte
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F19xx
AEC-Q100
9760377

RoHS

Date/Lot Code

Each
1+4,320 €
25+3,780 €
100+3,130 €
250+2,810 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
4MHz
3.5KB
18Pins
SOIC
16I/O's
USART
224Byte
-
-
3V
5.5V
0°C
70°C
Surface Mount
PIC16
PIC16F6xx
-
551–575 9750-st üksusest
390 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account