114 Leitud tulemused otsingule "rectifiers"
Leidke poest Farnell Eesti suur valik tooteid 32-bit Microcontrollers. Meil on suur valik 32-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Infineon
Leidke poest Farnell Eesti suur valik tooteid 32-bit Microcontrollers. Meil on suur valik 32-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Infineon
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+15,900 € 10+12,710 € 25+11,920 € 50+11,680 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+27,130 € 5+24,420 € 10+19,750 € 25+18,580 € 50+18,210 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+16,750 € 10+13,350 € 25+12,500 € 50+11,500 € 100+10,640 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+13,570 € 10+10,740 € 25+10,030 € 50+9,230 € 100+8,520 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+23,060 € 5+20,860 € 10+18,650 € 25+17,540 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+11,430 € 10+9,000 € 25+8,390 € 50+7,720 € 100+7,100 € Veel hinnateavet ... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+20,390 € 10+16,350 € 25+15,340 € 50+14,110 € 100+13,120 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+21,760 € 10+17,480 € 25+16,410 € 50+15,100 € 100+14,170 € | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 80Pins | TQFP | - | CAN, I2C, LIN, SPI | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+24,250 € 5+22,310 € 10+17,980 € 25+16,900 € 50+16,560 € | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 180Pins | LFBGA | - | CAN, I2C, LIN, SPI | 248KB | 42Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+16,120 € 5+16,110 € 10+16,100 € 25+16,090 € 50+16,080 € | AURIX Family TC33x Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP-EP | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | 208KB | 30Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+45,860 € 5+42,190 € 10+35,210 € 25+33,300 € | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+27,780 € 5+27,150 € 10+26,530 € 25+25,900 € 50+25,270 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+29,320 € 5+26,890 € 10+24,460 € 25+23,220 € 50+22,760 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+44,310 € 5+39,880 € 10+33,110 € 25+31,310 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+26,050 € 5+25,270 € 10+19,990 € 25+18,740 € 50+18,370 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+4,930 € 10+3,780 € 25+3,480 € 50+3,280 € 100+3,080 € Veel hinnateavet ... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+32,510 € 5+29,780 € 10+27,040 € 25+25,400 € 50+24,890 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+28,460 € 5+25,730 € 10+22,990 € 25+21,620 € 50+21,190 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+21,630 € 10+17,790 € 25+16,220 € 50+15,800 € 100+15,380 € | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+68,730 € 5+62,780 € 10+56,820 € 25+53,830 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+12,850 € 10+10,250 € 25+9,610 € 50+8,840 € 100+8,240 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+12,820 € 10+9,740 € 25+9,340 € 50+8,790 € 100+8,230 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+22,450 € 10+18,020 € 25+16,920 € 50+16,390 € 100+15,860 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+28,370 € 5+25,500 € 10+22,630 € 25+20,980 € 50+20,560 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 176Pins | LQFP | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+26,110 € 5+23,700 € 10+21,270 € 25+20,030 € 50+19,420 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | TQFP | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||