0
0 toodet0,00 €
KM-ta
KM-ta

32-bit Microcontrollers :

Leiti 2 958 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3583981

RoHS

Date/Lot Code

Each
1+9,290 €
25+8,530 €
100+8,130 €
250+7,720 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3582481

RoHS

Date/Lot Code

Each
1+8,750 €
25+8,030 €
100+7,280 €
250+7,130 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3583980

RoHS

Date/Lot Code

Each
1+8,550 €
25+8,410 €
100+8,260 €
250+8,120 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
1778962

RoHS

Date/Lot Code

Each
1+9,240 €
25+7,960 €
100+7,940 €
250+7,920 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778958

RoHS

Date/Lot Code

Each
1+8,800 €
25+8,060 €
100+7,750 €
250+7,440 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2345686

RoHS

Date/Lot Code

Each
1+6,220 €
25+5,260 €
100+5,130 €
250+5,000 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778960

RoHS

Date/Lot Code

Each
1+10,150 €
25+9,290 €
100+9,100 €
250+8,920 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097774

RoHS

Date/Lot Code

Each
1+4,170 €
25+3,860 €
100+3,810 €
250+3,730 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SSOP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1972032

RoHS

Date/Lot Code

Each
1+13,510 €
25+12,290 €
100+12,040 €
250+11,800 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
81I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
1778489

RoHS

Date/Lot Code

Each
1+11,310 €
25+10,360 €
100+10,150 €
250+9,950 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097777

RoHS

Date/Lot Code

Each
1+3,250 €
25+2,970 €
100+2,690 €
250+2,640 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
64KB
44Pins
TQFP
34I/O's
I2C, SPI, UART
16KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1698075

RoHS

Date/Lot Code

Each
1+34,900 €
5+31,810 €
10+28,710 €
25+26,490 €
50+25,960 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
1715453

RoHS

Date/Lot Code

Each
1+7,910 €
25+7,750 €
100+7,590 €
250+7,440 €
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
64Pins
TQFP
44I/O's
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2097775

RoHS

Date/Lot Code

Each
1+4,530 €
25+4,440 €
100+4,350 €
250+4,330 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, LIN, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2345685

RoHS

Date/Lot Code

Each
1+3,970 €
25+3,600 €
100+3,280 €
250+3,220 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2317937

RoHS

Date/Lot Code

Each
1+11,650 €
25+10,680 €
100+10,250 €
250+9,820 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
1579886

RoHS

Each
1+103,580 €
5+95,210 €
10+86,840 €
25+80,140 €
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2496730

RoHS

Date/Lot Code

Each
1+13,740 €
25+12,590 €
100+12,340 €
250+12,090 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2496735

RoHS

Date/Lot Code

Each
1+15,940 €
25+14,600 €
100+13,910 €
250+13,220 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449077

RoHS

Date/Lot Code

Each
1+4,150 €
25+3,970 €
100+3,790 €
250+3,440 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
WSOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2454666

RoHS

Each
1+6,170 €
25+5,470 €
100+5,290 €
250+4,860 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496731

RoHS

Date/Lot Code

Each
1+14,490 €
25+14,300 €
100+14,290 €
250+14,280 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2768698

RoHS

Date/Lot Code

Each
1+2,390 €
25+2,340 €
100+2,290 €
250+2,250 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
28Pins
SSOP
21I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2835933

RoHS

Date/Lot Code

Each
1+15,940 €
25+14,610 €
100+13,930 €
250+13,240 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
252MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2775028

RoHS

Date/Lot Code

Each
1+14,950 €
25+14,650 €
100+14,350 €
250+14,050 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
76–100 2958-st üksusest
119 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account