0
0 toodet0,00 €
KM-ta
KM-ta

32-bit Microcontrollers :

Leiti 2 960 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3638238

RoHS

Date/Lot Code

Each
119+12,610 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637851

RoHS

Date/Lot Code

Each
119+9,460 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3638219

RoHS

Date/Lot Code

Each
90+13,750 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637884

RoHS

Date/Lot Code

Each
119+9,650 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3879322

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
270+3,850 €
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32 bit
120MHz
512KB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI
256KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2313993

RoHS

Date/Lot Code

Each
1+32,740 €
5+29,650 €
10+26,560 €
25+24,070 €
50+23,590 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
66MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2313968

RoHS

Date/Lot Code

Each
800+9,380 €
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
64KB
64Pins
LQFP
51I/O's
I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2315616

RoHS

Date/Lot Code

Each
1+12,030 €
10+9,450 €
25+8,400 €
50+8,250 €
100+8,090 €
Veel hinnateavet ...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
32KB
64Pins
LQFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
1778980

RoHS

Date/Lot Code

Each
90+8,100 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1812181

RoHS

Each
450+9,280 €
Coldfire V1 Family MCF51JE Series Microcontrollers
ColdFire v1
32 bit
50MHz
256KB
100Pins
LQFP
65I/O's
I2C, SCI, SPI, USB
32KB
8Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JE
-
2311291

RoHS

Date/Lot Code

Each
1+51,680 €
5+47,520 €
10+43,310 €
25+40,770 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
208Pins
LQFP
150I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2102750

RoHS

Date/Lot Code

Each
450+14,160 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
100Pins
LQFP
68I/O's
CAN, SCI, SPI
40KB
15Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2313995

RoHS

Date/Lot Code

Each
450+19,710 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
1523322

RoHS

Date/Lot Code

Each
160+5,040 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2668337

RoHS

Date/Lot Code

Each
1+64,190 €
5+58,720 €
10+53,240 €
25+48,860 €
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
300MHz
8MB
512Pins
BGA
-
CAN, Ethernet, I2C, LIN, SPI
404KB
22Channels
12Bit, 16Bit
3V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2470011

RoHS

Date/Lot Code

Each
119+5,630 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
100Pins
TQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2503918

RoHS

Each
1+10,090 €
10+8,160 €
25+6,750 €
50+6,470 €
100+6,160 €
Veel hinnateavet ...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2465600

RoHS

Date/Lot Code

Each
180+3,970 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
44Pins
QFN
34I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3213824

RoHS

Date/Lot Code

Each
180+13,160 €
RX Family RX600 Series RX63N Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFQFP
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3224850

RoHS

Date/Lot Code

Each
450+2,310 €
RX Family RX100 Series RX113 Group Microcontrollers
-
32 bit
32MHz
128KB
100Pins
LFQFP
82I/O's
I2C, SPI, UART, USB
32KB
17Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
3243074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+71,200 €
5+64,990 €
10+58,710 €
25+55,780 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
300MHz
8MB
516Pins
LFBGA
263I/O's
CAN, Ethernet, I2C, LIN, SPI
2.776MB
84Channels
12Bit
1.17V
1.43V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2929216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+43,180 €
5+39,350 €
10+35,510 €
25+33,170 €
50+32,510 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
300MHz
8MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
728KB
84Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3224860

RoHS

Date/Lot Code

Each
270+5,280 €
RX Family RX600 Series RX62T Group Microcontrollers
-
32 bit
100MHz
256KB
64Pins
LFQFP
37I/O's
CAN, I2C, SPI, UART
16KB
12Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2893229

RoHS

Date/Lot Code

Each
1+4,330 €
25+4,250 €
100+4,160 €
250+4,080 €
MEC Family MEC142x Series Microcontrollers
MIPS
32 bit
-
-
128Pins
VTQFP
108I/O's
I2C, LPC, SPI
192KB
8Channels
10Bit
1.71V
3.465V
-40°C
85°C
Surface Mount
MEC
MEC142x
-
3243071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+13,170 €
10+10,380 €
25+9,830 €
50+9,270 €
100+8,920 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
133MHz
1MB
80Pins
TQFP
59I/O's
CAN, SPI
96KB
24Channels
12Bit
1.17V
1.43V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
526–550 2960-st üksusest
119 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account