0
0 toodet0,00 €
KM-ta
KM-ta

32-bit Microcontrollers :

Leiti 2 954 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4552713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+60,750 €
5+55,490 €
10+50,220 €
25+47,590 €
AURIX Family TC39x Series Microcontrollers
TriCore
32 bit
300MHz
16MB
292Pins
LFBGA
-
ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT
2.528MB
114Channels
-
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC39x
AEC-Q100
4691493

RoHS

Date/Lot Code

Each
1+1,800 €
25+1,760 €
100+1,730 €
250+1,690 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
128KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4691494

RoHS

Date/Lot Code

Each
1+1,440 €
25+1,410 €
100+1,380 €
250+1,350 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
32KB
36Pins
VQFN-EP
27I/O's
I2C, I2S, SPI, UART
8KB
15Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4691499

RoHS

Date/Lot Code

Each
1+1,640 €
25+1,610 €
100+1,570 €
250+1,540 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
64KB
48Pins
TQFP
35I/O's
I2C, I2S, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4691488

RoHS

Date/Lot Code

Each
1+1,740 €
25+1,710 €
100+1,670 €
250+1,640 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
128KB
48Pins
VQFN-EP
35I/O's
I2C, I2S, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4552715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+48,950 €
5+44,660 €
10+40,370 €
25+37,510 €
AURIX Family TC38x Series Microcontrollers
TriCore
32 bit
300MHz
10MB
516Pins
FBGA
-
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
1.376MB
138Channels
-
-
5V
-40°C
125°C
Surface Mount
AURIX
TC38x
-
4588993

RoHS

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+75,040 €
5+68,760 €
10+62,470 €
25+61,660 €
AURIX Family TC39x Series Microcontrollers
TriCore
32 bit
300MHz
16MB
292Pins
LFBGA
-
ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
2.528MB
114Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC39x
AEC-Q100
5110596

RoHS

Date/Lot Code

Each
1+22,080 €
10+17,670 €
25+14,350 €
50+14,340 €
100+14,320 €
MPC56xx Family MPC560xB Series Microcontrollers
Power Architecture e200z0h
32 bit
64MHz
1MB
100Pins
LQFP
77I/O's
CAN, I2C, SCI, SPI
80KB
50Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC56xx
MPC560xB
AEC-Q100
4691487

RoHS

Date/Lot Code

Each
1+1,580 €
25+1,550 €
100+1,520 €
250+1,490 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
128KB
36Pins
VQFN-EP
27I/O's
I2C, I2S, SPI, UART
16KB
15Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
5110598

RoHS

Date/Lot Code

Each
1+38,980 €
5+35,180 €
10+31,370 €
25+29,480 €
50+28,890 €
MPC56xx Family MPC563xM Series Microcontrollers
Power Architecture e200z335
32 bit
80MHz
1.5MB
176Pins
LQFP
-
-
94KB
-
12Bit
4.5V
5.25V
-40°C
150°C
Surface Mount
MPC56xx
MPC563xM
AEC-Q100
4732104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+84,930 €
5+77,940 €
10+70,950 €
25+69,570 €
AURIX Family TC4Dx Series Microcontrollers
TriCore
32 bit
500MHz
20MB
292Pins
BGA
-
CAN, Ethernet, FlexRay, I2C, PCIe, SPI
10.8MB
8Channels
-
943mV
1.128V
-40°C
125°C
Surface Mount
AURIX
TC4Dx
AEC-Q100
4588992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+35,560 €
5+32,370 €
10+29,180 €
25+26,490 €
50+25,960 €
AURIX Family TC37x Series Microcontrollers
TriCore
32 bit
300MHz
6MB
292Pins
LFBGA
-
ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
992KB
102Channels
-
-
5V
-40°C
150°C
Surface Mount
AURIX
TC37x
-
4904415

RoHS

Date/Lot Code

Each
1+3,340 €
10+2,260 €
50+2,090 €
100+1,810 €
250+1,690 €
Veel hinnateavet ...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
32 bit
48MHz
128KB
64Pins
LFQFP
59I/O's
I2C, SCI
12KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
RX
RX100
-
5110599

RoHS

Date/Lot Code

Each
1+51,100 €
5+46,410 €
10+41,720 €
25+39,390 €
50+38,600 €
MPC56xx Family MPC564xA Series Microcontrollers
Power Architecture e200z4
32 bit
150MHz
2MB
176Pins
LQFP
-
-
128KB
40Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
MPC56xx
MPC564xA
AEC-Q100
4691498

RoHS

Date/Lot Code

Each
1+1,660 €
25+1,630 €
100+1,590 €
250+1,560 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
64KB
48Pins
VQFN-EP
35I/O's
I2C, I2S, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
5110600

RoHS

Date/Lot Code

Each
1+37,650 €
5+33,980 €
10+30,300 €
25+28,470 €
50+27,900 €
MPC57xx Family MPC5746R Series Microcontrollers
Power Architecture e200z4
32 bit
150MHz
4MB
176Pins
LQFP
-
-
256KB
-
12Bit, 16Bit
3.5V
5.5V
-40°C
125°C
Surface Mount
MPC57xx
MPC5746R
AEC-Q100
4691496

RoHS

Date/Lot Code

Each
1+1,570 €
25+1,540 €
100+1,510 €
250+1,480 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
32KB
48Pins
TQFP
35I/O's
I2C, I2S, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4588991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+30,430 €
5+27,290 €
10+24,150 €
25+22,470 €
50+22,020 €
AURIX Family TC36x Series Microcontrollers
TriCore
32 bit
300MHz
4MB
180Pins
LFBGA
-
ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
576KB
43Channels
-
-
5V
-40°C
125°C
Surface Mount
AURIX
TC36x
-
4709729

RoHS

Date/Lot Code

Each
1+1,510 €
25+1,480 €
100+1,450 €
250+1,420 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
64KB
36Pins
WFVQFN-EP
27I/O's
I2C, I2S, SPI, UART
16KB
15Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4691500

RoHS

Date/Lot Code

Each
1+1,740 €
25+1,710 €
100+1,670 €
250+1,640 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
64KB
64Pins
VQFN-EP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4691492

RoHS

Date/Lot Code

Each
1+1,830 €
25+1,790 €
100+1,760 €
250+1,720 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
128KB
64Pins
VQFN-EP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
5110601

RoHS

Date/Lot Code

Each
1+47,300 €
5+43,090 €
10+38,880 €
25+35,520 €
MPC57xx Family MPC574x Series Microcontrollers
Power Architecture e200z4
32 bit
160MHz
6MB
176Pins
LQFP-EP
129I/O's
-
768KB
144Channels
10Bit, 12Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC57xx
MPC574x
AEC-Q100
4691497

RoHS

Date/Lot Code

Each
1+1,640 €
25+1,610 €
100+1,570 €
250+1,540 €
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
32KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART
8KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
-
4552196

RoHS

Date/Lot Code

Each
1+6,370 €
10+4,910 €
25+4,170 €
50+4,090 €
100+4,010 €
Veel hinnateavet ...
RX Family, RX200 Series, RX261 Group Microcontrollers
RXv3
32 bit
64MHz
512KB
100Pins
LFQFP
87I/O's
CANFD, I2C, SCI, SPI, UART, USB
128KB
25Channels
12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RX
RX200
-
5110597

RoHS

Date/Lot Code

Each
1+34,600 €
5+31,350 €
10+28,100 €
25+25,270 €
50+24,760 €
MPC56xx Family MPC563xM Series Microcontrollers
Power Architecture e200z335
32 bit
80MHz
1.5MB
144Pins
LQFP
-
-
94KB
-
12Bit
4.5V
5.25V
-40°C
150°C
Surface Mount
MPC56xx
MPC563xM
AEC-Q100
351–375 2954-st üksusest
119 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account