0
0 toodet0,00 €
KM-ta
KM-ta

32-bit Microcontrollers :

Leiti 2 954 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3628351

RoHS

Date/Lot Code

Each
1+7,290 €
25+6,610 €
100+6,350 €
250+6,090 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
128KB
64Pins
TQFP
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3703495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+22,260 €
10+17,350 €
25+16,490 €
50+15,660 €
100+14,820 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, ENET, I2C, I2S, LIN, SPI
240KB
50Channels
12Bit
3.3V
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3790260

RoHS

Each
1+2,150 €
10+1,610 €
50+1,390 €
100+1,280 €
250+1,250 €
Veel hinnateavet ...
RX Family RX100 Series RX140 Group Microcontrollers
CISC
32 bit
48MHz
64KB
64Pins
LFQFP
54I/O's
CAN, I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
3869676

RoHS

Date/Lot Code

Each
1+4,340 €
10+3,300 €
25+2,890 €
50+2,790 €
100+2,680 €
Veel hinnateavet ...
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
256KB
64Pins
LFQFP
46I/O's
I2C, SPI, USB
32KB
11Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
2467669

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1+13,510 €
25+13,240 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2911320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+27,720 €
5+25,350 €
10+22,980 €
25+20,870 €
50+20,450 €
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32 bit
60MHz
128KB
80Pins
LQFP
45I/O's
CAN, I2C, SPI, UART
20KB
16Channels
12Bit
1.71V
1.995V
-55°C
125°C
Surface Mount
Piccolo
TMS320F2803x
-
1712566

RoHS

Date/Lot Code

Each
1+12,550 €
25+12,300 €
100+12,050 €
250+11,800 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
69I/O's
ENET, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3385684

RoHS

Date/Lot Code

Each
1+19,270 €
10+15,400 €
RX Family RX700 Series RX72M Group Microcontrollers
-
32 bit
240MHz
4MB
176Pins
LFBGA
136I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
3213827

RoHS

Date/Lot Code

Each
1+10,830 €
10+8,500 €
25+7,480 €
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32 bit
120MHz
2MB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4147139

RoHS

Date/Lot Code

Each
1+4,420 €
10+3,370 €
25+2,940 €
50+2,880 €
100+2,810 €
Veel hinnateavet ...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
128KB
48Pins
LFQFP
30I/O's
CAN, I2C, IrDA, SCI, SPI, USB
32KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147218

RoHS

Date/Lot Code

Each
1+15,080 €
10+12,030 €
25+10,470 €
50+10,310 €
100+10,140 €
RX Family RX700 Series RX71M Group Microcontrollers
RX
32 bit
240MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
512KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147142

RoHS

Date/Lot Code

Each
1+5,360 €
10+4,140 €
25+3,640 €
50+3,570 €
100+3,490 €
Veel hinnateavet ...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
256KB
100Pins
LFQFP
79I/O's
CAN, I2C, IrDA, SCI, SPI, USB
32KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147229

RoHS

Date/Lot Code

Each
1+17,300 €
10+14,430 €
25+12,960 €
50+12,620 €
100+12,270 €
RX Family RX700 Series RX72N Group Microcontrollers
RX
32 bit
240MHz
4MB
176Pins
LFBGA
136I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147231

RoHS

Date/Lot Code

Each
1+17,820 €
10+16,320 €
25+12,450 €
50+12,200 €
100+11,950 €
RX Family RX700 Series RX72N Group Microcontrollers
RX
32 bit
240MHz
4MB
176Pins
LFQFP
136I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147185

RoHS

Each
1+6,710 €
10+5,200 €
25+4,550 €
50+4,460 €
RX Family RX600 Series RX651 Group Microcontrollers
RX
32 bit
120MHz
768KB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
256KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4147149

RoHS

Date/Lot Code

Each
1+4,020 €
10+3,040 €
25+2,660 €
50+2,570 €
100+2,470 €
Veel hinnateavet ...
RX Family RX200 Series RX24T Group Microcontrollers
RX
32 bit
80MHz
128KB
64Pins
LFQFP
48I/O's
I2C, SCI, SPI
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4262855

RoHS

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+25,930 €
10+20,180 €
25+18,160 €
50+18,120 €
100+18,070 €
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
100Pins
TQFP-EP
78I/O's
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
4147132

RoHS

Date/Lot Code

Each
1+10,430 €
10+9,120 €
25+8,410 €
50+7,740 €
100+6,950 €
Veel hinnateavet ...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
384KB
64Pins
LQFP
48I/O's
I2C, SPI, SCI
64KB
12Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4246453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+4,170 €
10+2,760 €
25+2,420 €
50+2,230 €
100+1,970 €
Veel hinnateavet ...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32 bit
32MHz
128KB
48Pins
LFQFP
30I/O's
I2C, SPI, UART, USB
16KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
4262856

RoHS

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+19,640 €
5+18,960 €
10+18,280 €
25+17,600 €
50+16,920 €
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
160MHz
4MB
144Pins
TQFP-EP
120I/O's
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
3941864

RoHS

Date/Lot Code

Each
1+4,610 €
10+3,520 €
25+3,080 €
50+2,970 €
100+2,860 €
Veel hinnateavet ...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
128KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147203

RoHS

Date/Lot Code

Each
1+11,760 €
10+9,260 €
25+7,990 €
50+7,860 €
100+7,720 €
Veel hinnateavet ...
RX Family RX600 Series RX66N Group Microcontrollers
RX
32 bit
120MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4147234

RoHS

Date/Lot Code

Each
1+8,270 €
10+6,460 €
25+5,550 €
50+5,440 €
RX Family RX700 Series RX72T Group Microcontrollers
RX
32 bit
200MHz
1MB
100Pins
LFQFP
73I/O's
CAN, I2C, SCI, SPI
128KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX700
-
4147125

RoHS

Each
1+3,260 €
10+2,270 €
25+2,080 €
50+2,070 €
100+2,060 €
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
100Pins
LFQFP
88I/O's
I2C, SCI, SPI
16KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
4147640

RoHS

Date/Lot Code

Each
1+17,310 €
10+13,990 €
25+13,410 €
50+12,880 €
100+12,340 €
RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers
G3KH
-
240MHz
2MB
100Pins
LQFP
75I/O's
CAN, I2C, LIN, SPI, UART
256KB
32Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
-
226–250 2954-st üksusest
119 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account