16-bit Microcontrollers :
Leiti 422 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,740 € 25+3,420 € 100+3,360 € 250+3,300 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+5,980 € 25+5,770 € 100+5,550 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, I2S, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+3,280 € 25+3,150 € 100+3,070 € 250+3,010 € | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
3008428 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,150 € 10+3,940 € 25+3,640 € 50+3,530 € 100+3,200 € Veel hinnateavet ... | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,960 € 10+2,180 € 25+1,960 € 50+1,810 € 100+1,720 € Veel hinnateavet ... | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 38Pins | SSOP | 34I/O's | CSI, I2C, LIN, UART | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - | ||||||
Each | 1+3,330 € 10+2,530 € 25+2,330 € 50+2,230 € 100+2,120 € Veel hinnateavet ... | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 32Pins | HVQFN | 25I/O's | CAN, CSI, I2C, LIN, SPI, UART | 6KB | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | ||||||
3385902 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,150 € 10+3,940 € 25+3,640 € 50+3,460 € 100+3,140 € Veel hinnateavet ... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | I2C, SPI, UART | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | |||||
Each | 1+3,780 € 25+3,700 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+4,470 € 25+4,380 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+3,720 € 25+3,670 € 100+3,620 € 250+3,570 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+12,880 € 10+10,160 € 25+9,480 € 50+9,010 € 100+8,540 € Veel hinnateavet ... | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+2,060 € 25+1,880 € 100+1,800 € 250+1,720 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+7,140 € 25+7,000 € 100+6,850 € 250+6,710 € | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | - | ||||||
Each | 1+4,090 € 25+4,010 € 100+3,930 € 250+3,840 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+4,110 € 25+4,030 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+4,570 € 25+4,480 € 100+4,390 € 250+4,300 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, LIN, SPI, USART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+5,310 € 25+4,870 € 100+4,420 € 250+4,330 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+4,110 € 25+4,030 € 100+3,950 € 250+3,860 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+5,760 € 25+5,640 € 100+5,530 € 250+5,410 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+1,860 € 25+1,710 € 100+1,550 € 250+1,520 € | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 39I/O's | I2C, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | - | ||||||
Each | 1+4,470 € 25+4,380 € 100+4,290 € 250+4,200 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+6,010 € 25+5,510 € 100+5,000 € 250+4,900 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+1,450 € 25+1,330 € 100+1,280 € 250+1,230 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SSOP | 22I/O's | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+9,130 € 10+7,980 € 25+6,620 € 50+5,930 € 100+5,480 € Veel hinnateavet ... | 78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers | 78K0R | 16 bit | 20MHz | 64KB | 48Pins | TFQFP | 41I/O's | I2C, LIN, UART | 3KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Kx | 78K | - | ||||||
Each | 1+1,580 € 25+1,540 € 100+1,490 € 250+1,450 € | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, LIN, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | - | ||||||