0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 383 toodet
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2909869

RoHS

Each
1+6,720 €
10+5,580 €
25+5,190 €
MAXQ Family MAXQ6xx Series Microcontroller
MAXQ20S
16 bit
12MHz
128KB
64Pins
LQFP
44I/O's
I2C, SPI, USART, USB
6KB
-
-
1.7V
3.6V
0°C
70°C
Surface Mount
MAXQ622
MAXQ
-
2484262

RoHS

Each
1+6,290 €
10+5,070 €
25+4,860 €
50+4,670 €
100+4,470 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
S912Z
16 bit
32MHz
192KB
48Pins
LQFP
28I/O's
CAN, I2C, SCI, SPI
12KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVC
S12 Magni V
-
2901217

RoHS

Date/Lot Code

Each
1+9,210 €
10+7,130 €
25+6,800 €
50+6,570 €
100+6,340 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
128KB
64Pins
LQFP
24I/O's
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
2901215

RoHS

Date/Lot Code

Each
1+9,210 €
10+7,130 €
25+6,800 €
50+6,470 €
100+6,140 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
128KB
64Pins
LQFP
24I/O's
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
3370180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+4,130 €
10+2,870 €
25+2,680 €
50+2,520 €
100+2,350 €
Veel hinnateavet ...
S12 Magni V Family S12ZVL Series Microcontrollers
S12Z
16 bit
32MHz
32KB
32Pins
LQFP
19I/O's
I2C, SCI, SPI
1KB
6Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVL
S12 Magni V
-
4146996

RoHS

Date/Lot Code

Each
1+4,340 €
10+2,940 €
25+2,650 €
50+2,510 €
100+2,370 €
Veel hinnateavet ...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
16KB
44Pins
LQFP
40I/O's
I2C, SPI, UART
2KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+1,560 €
10+1,160 €
50+1,050 €
100+0,944 €
250+0,893 €
Veel hinnateavet ...
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
RL78
16 bit
24MHz
32KB
52Pins
LQFP
37I/O's
I2C, LIN, SPI, UART
1.5KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
4147067

RoHS

Each
1+3,260 €
10+3,140 €
25+3,010 €
50+2,890 €
100+2,760 €
Veel hinnateavet ...
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
RL78
16 bit
32MHz
128KB
80Pins
LQFP
68I/O's
CAN, CSI, I2C, LIN, SPI, UART
8KB
20Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/F1x
RL78
-
4147073

RoHS

Each
1+4,090 €
10+3,110 €
25+2,840 €
50+2,610 €
100+2,360 €
Veel hinnateavet ...
RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers
RL78
16 bit
32MHz
256KB
64Pins
LQFP
52I/O's
CAN, CSI, I2C, LIN, SPI, UART
20KB
20Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/F1x
RL78
-
3123221

RoHS

Each
1+8,620 €
10+6,270 €
25+6,080 €
MSP430 Family MSP430F4x Series Microcontrollers
MSP430
16 bit
8MHz
16KB
100Pins
LQFP
48I/O's
SPI, UART
512Byte
8Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F4x
MSP430
-
3364706

RoHS

Each
1+6,710 €
10+5,210 €
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
RL78
16 bit
32MHz
96KB
44Pins
LQFP
34I/O's
I2C, UART
12KB
10Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
1165794

RoHS

Date/Lot Code

Each
1+49,680 €
5+45,280 €
10+40,880 €
25+37,870 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1165785

RoHS

Date/Lot Code

Each
1+44,920 €
5+43,570 €
10+36,250 €
25+33,540 €
50+32,870 €
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
2517134

RoHS

Date/Lot Code

Each
1+25,000 €
10+20,870 €
25+19,610 €
100+16,690 €
MAXQ Family MAXQ766x Series Microcontroller
-
16 bit
16MHz
32KB
48Pins
LQFP
16I/O's
SPI, UART
4KB
5Channels
12Bit
2.25V
5.5V
-40°C
125°C
Surface Mount
MAXQ766x
MAX
AEC-Q100
2946647

RoHS

Date/Lot Code

Each
1+12,880 €
10+10,160 €
25+9,480 €
50+9,010 €
100+8,540 €
Veel hinnateavet ...
R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers
R8C
16 bit
20MHz
64KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
3KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
1165809

RoHS

Date/Lot Code

Each
1+44,990 €
5+41,460 €
10+37,930 €
25+35,870 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2315605

RoHS

Date/Lot Code

Each
1+40,110 €
5+36,790 €
10+33,460 €
25+31,390 €
50+30,760 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1165820

RoHS

Date/Lot Code

Each
1+31,880 €
5+29,250 €
10+26,610 €
25+24,770 €
50+24,270 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
14KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1457199

RoHS

Each
1+56,690 €
5+53,860 €
10+44,510 €
25+42,180 €
50+41,340 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1165795

RoHS

Date/Lot Code

Each
1+50,250 €
5+46,240 €
10+42,220 €
25+40,380 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
2946648

RoHS

Date/Lot Code

Each
1+10,490 €
10+8,530 €
25+8,130 €
50+7,780 €
100+7,420 €
Veel hinnateavet ...
R8C Family R8C/2x Series R8C/27 Group Microcontrollers
R8C
16 bit
20MHz
32KB
32Pins
LQFP
25I/O's
I2C, LIN, UART
1.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
2946645

RoHS

Date/Lot Code

Each
1+9,850 €
10+8,570 €
25+8,320 €
50+7,160 €
100+6,000 €
Veel hinnateavet ...
R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers
R8C
16 bit
20MHz
32KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
2KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
1165810

RoHS

Date/Lot Code

Each
1+45,470 €
5+41,380 €
10+37,290 €
25+35,270 €
50+34,560 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2315611

RoHS

Date/Lot Code

Each
1+39,450 €
5+36,220 €
10+32,560 €
25+30,970 €
50+30,350 €
HCS12X Family S12XF Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
112Pins
LQFP
88I/O's
CAN, SCI, SPI
32KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XF
HCS12X
AEC-Q100
2064282

RoHS

Date/Lot Code

Each
1+7,350 €
10+5,680 €
25+5,180 €
50+4,990 €
100+4,800 €
Veel hinnateavet ...
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
1–25 383-st üksusest
16 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account