2 426 Leitud tulemused otsingule "microcontrollers"
Leidke poest Farnell Eesti suur valik tooteid 16-bit Microcontrollers. Meil on suur valik 16-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip, Renesas, NXP, Infineon & Texas Instruments
Leidke poest Farnell Eesti suur valik tooteid 16-bit Microcontrollers. Meil on suur valik 16-bit Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip, Renesas, NXP, Infineon & Texas Instruments
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,740 € 25+3,670 € 100+3,590 € 250+3,520 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+4,550 € 25+4,540 € 100+4,530 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+6,720 € 10+5,580 € 25+5,190 € | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | ||||||
Each | 1+4,170 € 25+4,060 € 100+3,950 € 250+3,840 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each | 1+6,910 € 25+6,840 € 100+6,770 € 250+6,700 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Täispool | 1200+3,080 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+6,290 € 10+5,070 € 25+4,860 € 50+4,670 € 100+4,470 € Veel hinnateavet ... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+5,980 € 25+5,770 € 100+5,550 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, I2S, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+4,430 € 25+4,060 € 100+3,680 € 250+3,390 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+5,410 € 25+5,270 € 100+5,120 € 250+4,980 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+1,600 € 25+1,440 € 100+1,380 € 250+1,320 € | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 1+3,180 € 25+3,100 € 100+3,010 € 250+2,930 € | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
3370180 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+4,130 € 10+2,870 € 25+2,680 € 50+2,520 € 100+2,350 € Veel hinnateavet ... | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | |||||
Each | 1+7,650 € 10+5,920 € 25+5,640 € 50+5,460 € 100+5,290 € Veel hinnateavet ... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+7,640 € 10+5,910 € 25+5,640 € 50+5,230 € 100+4,810 € | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
1812187 RoHS | Each | 1+1,110 € | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 512KB | 14Pins | TSSOP | 10I/O's | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
3008428 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,150 € 10+3,940 € 25+3,640 € 50+3,530 € 100+3,200 € Veel hinnateavet ... | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,180 € 10+2,110 € 25+1,910 € 50+1,770 € 100+1,630 € Veel hinnateavet ... | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 32KB | 48Pins | LFQFP | 44I/O's | I2C, CSI, UART | 4KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+4,090 € 10+3,110 € 25+2,840 € 50+2,610 € 100+2,360 € Veel hinnateavet ... | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, CSI, I2C, LIN, SPI, UART | 20KB | 20Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,840 € 10+1,240 € 50+1,050 € 100+0,961 € 250+0,910 € Veel hinnateavet ... | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 4KB | 20Pins | LSSOP | 18I/O's | I2C, CSI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,500 € 10+2,420 € 25+2,140 € 50+1,810 € 100+1,660 € Veel hinnateavet ... | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 128KB | 64Pins | LFQFP | 49I/O's | I2C, CSI, UART | 8KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,560 € 10+1,160 € 50+1,050 € 100+0,944 € 250+0,893 € Veel hinnateavet ... | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 32KB | 52Pins | LQFP | 37I/O's | I2C, LIN, SPI, UART | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,870 € 10+1,820 € 25+1,770 € 50+1,720 € 100+1,690 € Veel hinnateavet ... | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 128KB | 80Pins | LFQFP | 65I/O's | I2C, CSI, UART | 8KB | 12Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,960 € 10+2,180 € 25+1,960 € 50+1,810 € 100+1,720 € Veel hinnateavet ... | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 38Pins | SSOP | 34I/O's | CSI, I2C, LIN, UART | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - | ||||||
Each | 1+4,340 € 10+2,940 € 25+2,650 € 50+2,510 € 100+2,370 € Veel hinnateavet ... | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 16KB | 44Pins | LQFP | 40I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||