Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaSTMICROELECTRONICS
Tootja toote nrST10R167-Q3Kopeeri
Tellimiskood2308687
TootevalikST10 Microcontrollers
Teie osa number
Ei ladustata enam
Tooteteave
TootjaSTMICROELECTRONICS
Tootja toote nrST10R167-Q3Kopeeri
Tellimiskood2308687
TootevalikST10 Microcontrollers
Tehniliste andmete leht
Product RangeST10 Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageQFP
No. of I/O's111I/O's
InterfacesCAN, SSC, USART
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesST10
MCU FamilyST
Qualification-
Toote ülevaade
The ST10R167-Q3 is a 16-bit single-chip CMOS ROMLess Microcontroller. It combines high CPU performance (up to 12.5 million instructions per second) with high peripheral functionality and enhanced I/O capabilities. It also provides on-chip high-speed RAM and clock generation via PLL.
- 16-bit CPU with 4-stage pipeline
- 80ns Instruction cycle time at 25MHz clock
- 400ns 16 x 16-bit Multiplication
- 800ns 32/16-bit Division
- Enhanced boolean -bit manipulation facilities
- Additional instructions to support HLL and operating systems
- Single-cycle context switching support
- Programmable external bus characteristics for different address ranges
- Multiplexed or demultiplexed external address/data buses
- Five programmable chip-select signals
- Hold-acknowledge bus arbitration support
- Two multi-functional general purpose timer units with 5 timers
- Two 16-channel capture/compare units
- On-chip PLL
- Direct or prescaled clock input
- On-chip bootstrap loader
- Idle and power down modes
- Synchronous/asynchronous serial channel
- High-speed synchronous channel
- 4-channel PWM unit
- Programmable watchdog timer
- On-chip CAN 2.0b interface
- 8-channel Peripheral event controller for single cycle
Rakendused
Industrial
Tehnilised andmed
Product Range
ST10 Microcontrollers
Data Bus Width
16 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
CAN, SSC, USART
ADC Channels
24Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
ST
Device Core
-
Operating Frequency Max
25MHz
No. of Pins
144Pins
No. of I/O's
111I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
ST10
Qualification
-
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malta
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malta
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.01123