0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3634940

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+3,550 €
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
64Pins
QFN-EP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635188

RoHS

Date/Lot Code

Each
244+2,530 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+2,680 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3635681

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,760 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+1,890 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635153

RoHS

Date/Lot Code

Each
345+1,650 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24F KL
PIC24
-
3635783

RoHS

Date/Lot Code

Each
160+4,370 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635423

RoHS

Date/Lot Code

Each
238+2,850 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635659

RoHS

Date/Lot Code

Each
184+4,730 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TFBGA
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3635786

RoHS

Date/Lot Code

Each
119+4,820 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635159

RoHS

Date/Lot Code

Each
330+1,680 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
DIP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24F KL
PIC24
-
3634912

RoHS

Date/Lot Code

Each
184+8,030 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
121Pins
TFBGA
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3635287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+5,650 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
24KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
3581979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2500+1,070 €
MAXQ Family MAX28200 Series Microcontrollers
MAXQ20
16 bit
12MHz
16KB
12Pins
WLP
4I/O's
I2C
2KB
2Channels
10Bit
1.71V
3.63V
-40°C
85°C
Surface Mount
MAX28200
MAXQ
-
3635380

RoHS

Date/Lot Code

Each
238+4,230 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3635280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,040 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+1,380 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SSOP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635045

RoHS

Date/Lot Code

Each
160+4,180 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN-EP
53I/O's
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635817

RoHS

Date/Lot Code

Each
500+1,690 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635074

RoHS

Date/Lot Code

Each
243+2,390 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635840

RoHS

Date/Lot Code

Each
210+2,660 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SPDIP
23I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
2V
5V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
3635997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+3,280 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
2KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635468

RoHS

Date/Lot Code

Each
244+2,520 €
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
21I/O's
I2C, SPI, UART
1KB
6Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ MC
PIC24
AEC-Q100
3635824

RoHS

Date/Lot Code

Each
320+1,870 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
QFN
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635857

RoHS

Date/Lot Code

Each
270+2,210 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
1KB
19Channels
12Bit
2V
5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1476–1500 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account