0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
4147000

RoHS

Each
1+1,910 €
10+1,450 €
50+1,320 €
100+1,130 €
250+1,070 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
64KB
48Pins
LFQFP
44I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147027

RoHS

Date/Lot Code

Each
1+1,720 €
10+1,270 €
50+1,160 €
100+0,976 €
250+0,956 €
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
RL78
16 bit
32MHz
48KB
32Pins
LQFP
28I/O's
I2C, SPI, UART
5.5KB
8Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
2045303

RoHS

Date/Lot Code

Each
1+3,210 €
25+2,930 €
100+2,800 €
250+2,660 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898815

RoHS

Date/Lot Code

Each
1+3,570 €
25+3,500 €
100+3,420 €
250+3,350 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1740232

RoHS

Date/Lot Code

Each
1+1,610 €
25+1,440 €
100+1,380 €
250+1,320 €
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1778477

RoHS

Date/Lot Code

Each
1+4,260 €
25+3,910 €
100+3,530 €
250+3,460 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1691525

RoHS

Date/Lot Code

Each
1+68,840 €
5+62,950 €
10+57,060 €
25+52,350 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12D
HCS12
-
1691518

RoHS

Date/Lot Code

Each
1+56,220 €
5+51,370 €
10+46,510 €
25+43,140 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
128KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1707633

RoHS

Date/Lot Code

Each
1+2,540 €
25+2,510 €
100+2,490 €
250+2,460 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1576867

RoHS

Date/Lot Code

Each
1+7,270 €
25+6,670 €
100+6,350 €
250+6,030 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1659666

RoHS

Date/Lot Code

Each
1+45,780 €
5+41,640 €
10+37,490 €
25+35,580 €
50+34,870 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2315912

RoHS

Date/Lot Code

Each
1+2,850 €
25+2,610 €
100+2,560 €
250+2,510 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2315607

RoHS

Date/Lot Code

Each
1+29,920 €
5+27,430 €
10+24,930 €
25+23,680 €
50+23,210 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
32KB
8Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1576901

RoHS

Date/Lot Code

Each
1+6,560 €
25+6,000 €
100+5,440 €
250+5,330 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2076549

RoHS

Date/Lot Code

Each
1+4,330 €
25+4,120 €
100+3,890 €
250+3,650 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576865

RoHS

Date/Lot Code

Each
1+6,650 €
25+6,100 €
100+5,810 €
250+5,520 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315606

RoHS

Date/Lot Code

Each
1+33,090 €
5+29,220 €
10+25,340 €
25+23,790 €
50+23,310 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
32KB
8Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1823288

RoHS

Date/Lot Code

Each
1+7,520 €
25+6,890 €
100+6,810 €
250+6,720 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
24KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
2076547

RoHS

Date/Lot Code

Each
1+4,660 €
25+4,570 €
100+4,470 €
250+4,380 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2212153

RoHS

Date/Lot Code

Each
1+4,270 €
25+4,200 €
100+4,120 €
250+4,050 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2493346

RoHS

Date/Lot Code

Each
1+6,460 €
25+5,920 €
100+5,890 €
250+5,850 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2674179

RoHS

Each
1+1,720 €
25+1,570 €
100+1,550 €
250+1,520 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
UQFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2752473

RoHS

Date/Lot Code

Each
1+1,810 €
25+1,650 €
100+1,490 €
250+1,460 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
UQFN
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3123234

RoHS

Date/Lot Code

Each
1+15,380 €
10+11,610 €
25+10,350 €
50+9,520 €
100+8,680 €
Veel hinnateavet ...
MSP430 Family MSP430F5x Series Microcontrollers
MSP430
16 bit
20MHz
512KB
100Pins
LQFP
74I/O's
I2C, SPI, UART
66KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F5x
MSP430
-
2991798

RoHS

Date/Lot Code

Each
1+3,810 €
25+3,510 €
100+3,340 €
250+3,170 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
126–150 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account