0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3636016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+4,650 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635544

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+3,950 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635236

RoHS

Date/Lot Code

Each
320+2,660 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
1KB
22Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KM
PIC24
-
3635730

RoHS

Date/Lot Code

Each
200+3,040 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
QFN
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635863

RoHS

Date/Lot Code

Each
216+2,690 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
2V
5V
-40°C
125°C
Surface Mount
PIC24FV KM
PIC24
-
3635678

RoHS

Date/Lot Code

Each
244+2,940 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
UQFN
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635920

RoHS

Date/Lot Code

Each
119+5,510 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3634962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+1,820 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635175

RoHS

Date/Lot Code

Each
240+2,400 €
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
1KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24F KM
PIC24
-
3635306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+3,420 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635803

RoHS

Date/Lot Code

Each
364+1,580 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
UQFN
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2200+3,700 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
85Pins
BGA
121I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635428

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+2,700 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
86I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635641

RoHS

Date/Lot Code

Each
160+4,160 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635085

RoHS

Date/Lot Code

Each
292+2,390 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
36Pins
VTLA
25I/O's
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2200+5,210 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
121Pins
BGA
101I/O's
I2C, SPI, UART, USB
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635924

RoHS

Date/Lot Code

Each
108+5,200 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+2,840 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635979

RoHS

Date/Lot Code

Each
119+7,260 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635512

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+1,380 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
QFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635390

RoHS

Date/Lot Code

Each
305+1,820 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635150

RoHS

Date/Lot Code

Each
470+1,260 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635421

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+2,450 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
54I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635565

RoHS

Date/Lot Code

Each
244+2,810 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
UQFN
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635473

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,340 €
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
21I/O's
I2C, SPI, UART
1KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ MC
PIC24
-
1426–1450 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account