0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 428 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3634872

RoHS

Date/Lot Code

Each
200+3,100 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
VQFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3648843

RoHS

Date/Lot Code

Each
1+1,990 €
25+1,950 €
100+1,910 €
250+1,870 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
36Pins
UQFN
26I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3634957

RoHS

Date/Lot Code

Each
305+2,000 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635800

RoHS

Date/Lot Code

Each
324+1,780 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635771

RoHS

Date/Lot Code

Each
188+3,600 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3635992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+3,180 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
2KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3300+4,080 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
QFN
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635136

RoHS

Date/Lot Code

Each
335+1,670 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
12Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635865

RoHS

Date/Lot Code

Each
235+2,660 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
2V
5V
-40°C
125°C
Surface Mount
PIC24FV KM
PIC24
-
3635325

RoHS

Date/Lot Code

Each
160+3,800 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635064

RoHS

Date/Lot Code

Each
244+2,670 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635404

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+1,890 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635549

RoHS

Date/Lot Code

Each
250+2,450 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635780

RoHS

Date/Lot Code

Each
225+2,840 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635825

RoHS

Date/Lot Code

Each
320+1,910 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635591

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+2,350 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3634973

RoHS

Date/Lot Code

Each
365+1,640 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
36Pins
VTLA
25I/O's
I2C, SPI, UART
4KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3634889

RoHS

Date/Lot Code

Each
200+3,100 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
VQFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635963

RoHS

Date/Lot Code

Each
160+3,430 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
16KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
2KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635783

RoHS

Date/Lot Code

Each
160+4,370 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635153

RoHS

Date/Lot Code

Each
345+1,650 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24F KL
PIC24
-
3635423

RoHS

Date/Lot Code

Each
238+2,850 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635659

RoHS

Date/Lot Code

Each
184+4,730 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TFBGA
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3634915

RoHS

Date/Lot Code

Each
184+7,320 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
121Pins
TFBGA
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3635308

RoHS

Date/Lot Code

Each
160+3,890 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
1051–1075 2428-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account