0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 428 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635439

RoHS

Date/Lot Code

Each
240+2,590 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635699

RoHS

Date/Lot Code

Each
160+3,460 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
QFN
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635125

RoHS

Date/Lot Code

Each
268+2,060 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635263

RoHS

Date/Lot Code

Each
180+3,260 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+1,950 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2314627

RoHS

Date/Lot Code

Each
420+18,190 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
128KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
12KB
24Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
AEC-Q100
2314631

RoHS

Date/Lot Code

Each
1+23,010 €
10+18,490 €
25+16,680 €
50+16,400 €
100+16,110 €
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
80Pins
QFP
60I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S12C
HCS12
-
1885610

RoHS

Date/Lot Code

Each
1+19,920 €
10+15,130 €
25+14,510 €
50+13,670 €
100+12,820 €
HCS12X Family S12XS Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
80Pins
QFP
59I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XS
HCS12X
AEC-Q100
1576852

RoHS

Date/Lot Code

Each
180+5,650 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
AEC-Q100
2314626

RoHS

Date/Lot Code

Each
1+28,090 €
5+25,520 €
10+22,940 €
25+21,650 €
50+21,220 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
64KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
4KB
24Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
AEC-Q100
2212166

RoHS

Date/Lot Code

Each
1+6,200 €
25+5,430 €
100+4,500 €
250+4,030 €
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
QFN
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
1146533

RoHS

Date/Lot Code

Each
1+6,480 €
25+5,940 €
100+5,720 €
250+5,610 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1146548

RoHS

Date/Lot Code

Each
1+5,770 €
25+5,650 €
100+5,540 €
250+5,420 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2068407

RoHS

Date/Lot Code

Each
1+14,470 €
10+11,120 €
25+10,280 €
50+9,790 €
100+9,280 €
Veel hinnateavet ...
S12X Family S12XH Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
100Pins
LQFP
76I/O's
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12XH
S12X
AEC-Q100
1146525

RoHS

Date/Lot Code

Each
238+3,730 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
80Pins
TQFP
69I/O's
I2C, SPI, USART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315910

RoHS

Date/Lot Code

Each
1+6,370 €
25+6,240 €
100+6,120 €
250+5,990 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315608

RoHS

Date/Lot Code

Each
1+22,230 €
10+17,580 €
25+16,070 €
50+15,600 €
100+15,130 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
16KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898797

RoHS

Date/Lot Code

Each
1+3,240 €
25+3,180 €
100+3,110 €
250+3,050 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2409408

RoHS

Date/Lot Code

Each
1+12,050 €
10+9,870 €
25+9,170 €
50+8,910 €
100+8,630 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
100Pins
LQFP
73I/O's
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2453526

RoHS

Date/Lot Code

Each
1+17,130 €
10+13,290 €
25+12,340 €
50+11,850 €
100+11,360 €
HCS12X Family S12XS Series Microcontrollers
-
16 bit
40MHz
128KB
64Pins
LQFP
44I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XS
HCS12X
AEC-Q100
2449082

RoHS

Date/Lot Code

Each
165+3,490 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SDIP
21I/O's
I2C, I2S, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
AEC-Q100
2409404

RoHS

Date/Lot Code

Each
1+15,830 €
10+12,020 €
25+11,530 €
50+10,850 €
100+10,170 €
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
144Pins
LQFP
100I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409407

RoHS

Date/Lot Code

Each
1+11,770 €
10+9,640 €
25+8,960 €
50+8,700 €
100+8,420 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
32KB
100Pins
LQFP
73I/O's
CAN, I2C, SCI, SPI
2KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409403

RoHS

Date/Lot Code

Each
1+12,390 €
10+10,150 €
25+9,430 €
50+9,150 €
100+8,870 €
Veel hinnateavet ...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
100Pins
LQFP
78I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409406

RoHS

Date/Lot Code

Each
1+15,780 €
10+12,930 €
25+12,020 €
50+11,660 €
100+11,300 €
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
128KB
144Pins
LQFP
-
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
926–950 2428-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account