0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 422 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1778482

RoHS

Date/Lot Code

Each
1+4,170 €
25+3,830 €
100+3,610 €
250+3,460 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1898799

RoHS

Date/Lot Code

Each
1+3,660 €
25+3,330 €
100+3,030 €
250+2,970 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1165820

RoHS

Date/Lot Code

Each
1+38,120 €
5+34,590 €
10+31,050 €
25+28,220 €
50+27,660 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
14KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1457199

RoHS

Each
1+63,050 €
5+58,010 €
10+47,950 €
25+43,930 €
50+43,050 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1898813

RoHS

Date/Lot Code

Each
1+3,660 €
25+3,590 €
100+3,510 €
250+3,480 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1146524

RoHS

Date/Lot Code

Each
1+3,740 €
25+3,700 €
100+3,670 €
250+3,630 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576864

RoHS

Date/Lot Code

Each
1+6,870 €
25+6,300 €
100+5,710 €
250+5,600 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2355356

RoHS

Date/Lot Code

Each
1+6,240 €
25+6,120 €
100+5,990 €
250+5,870 €
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
8KB
52Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
AEC-Q100
2212155

RoHS

Date/Lot Code

Each
1+3,900 €
25+3,820 €
100+3,740 €
250+3,670 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2674181

RoHS

Date/Lot Code

Each
1+2,000 €
25+1,960 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SPDIP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
2432755

RoHS

Date/Lot Code

Each
1+4,800 €
25+4,700 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SDIP
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GB
PIC24
-
1165795

RoHS

Date/Lot Code

Each
1+66,270 €
5+61,350 €
10+56,430 €
25+51,780 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
2425145

RoHS

Date/Lot Code

Each
1+4,880 €
25+4,780 €
100+4,680 €
416+4,590 €
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
128KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART, USB
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega128
AVR
-
2517662

RoHS

Date/Lot Code

Each
1+5,260 €
25+5,150 €
100+5,050 €
250+4,940 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2674182

RoHS

Date/Lot Code

Each
1+1,700 €
25+1,540 €
100+1,400 €
250+1,370 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SSOP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674180

RoHS

Date/Lot Code

Each
1+1,750 €
25+1,720 €
100+1,680 €
250+1,650 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432757

RoHS

Date/Lot Code

Each
1+4,660 €
25+4,570 €
100+4,470 €
250+4,380 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2627810

RoHS

Date/Lot Code

Each
1+5,050 €
25+4,620 €
100+4,400 €
250+4,180 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3131930

RoHS

Date/Lot Code

Each
1+6,570 €
25+6,040 €
100+5,460 €
250+5,350 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3213741

RoHS

Date/Lot Code

Each
1+38,030 €
5+34,990 €
10+31,950 €
25+29,480 €
50+28,890 €
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C/60
M16C
-
2775017

RoHS

Date/Lot Code

Each
1+1,870 €
25+1,810 €
100+1,750 €
250+1,690 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2946648

RoHS

Date/Lot Code

Each
1+10,490 €
10+8,530 €
25+8,130 €
50+7,780 €
100+7,420 €
Veel hinnateavet ...
R8C Family R8C/2x Series R8C/27 Group Microcontrollers
R8C
16 bit
20MHz
32KB
32Pins
LQFP
25I/O's
I2C, LIN, UART
1.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3213744

RoHS

Date/Lot Code

Each
1+42,940 €
5+40,080 €
10+37,220 €
25+33,860 €
50+33,180 €
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
384KB
100Pins
QFP
87I/O's
I2C, UART
31KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
2946645

RoHS

Date/Lot Code

Each
1+9,690 €
10+8,410 €
25+8,160 €
50+7,230 €
100+6,290 €
Veel hinnateavet ...
R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers
R8C
16 bit
20MHz
32KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
2KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3131824

RoHS

Date/Lot Code

Each
1+8,730 €
25+8,560 €
100+8,380 €
250+8,210 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC32
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, I2S, SPI, UART
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
51–75 2422-st üksusest
97 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account