0
0 toodet0,00 €
KM-ta
KM-ta

16-bit Microcontrollers :

Leiti 2 428 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2315612

RoHS

Date/Lot Code

Each
800+9,090 €
HCS12X Family S12XS Series Microcontrollers
HCS12X
16 bit
40MHz
64KB
64Pins
LQFP
44I/O's
CAN, SCI, SPI
4KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XS
HCS12X
AEC-Q100
2064284

RoHS

Date/Lot Code

Each
1250+4,240 €
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
48Pins
LQFP
40I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
AEC-Q100
2077459

RoHS

Date/Lot Code

Each
1+4,460 €
25+4,080 €
100+3,700 €
250+3,630 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
I2C, SPI, UART, USB
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1146528

RoHS

Date/Lot Code

Each
1+3,950 €
25+3,870 €
100+3,790 €
250+3,710 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
96KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1898801

RoHS

Date/Lot Code

Each
1+3,950 €
25+3,870 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
DIP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
AEC-Q100
1146519

RoHS

Date/Lot Code

Each
1+4,130 €
25+3,790 €
100+3,720 €
250+3,650 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2429953

RoHS

Date/Lot Code

Each
300+31,540 €
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
128KB
112Pins
LQFP
91I/O's
I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
3213756

RoHS

Date/Lot Code

Each
66+20,250 €
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C/60
M16C
-
3213799

RoHS

Date/Lot Code

Each
416+15,450 €
M16C Family M16C/60 Series M16C/65 Group Microcontrollers
M16C/60
16 bit
32MHz
768KB
100Pins
LQFP
85I/O's
I2C, UART
47KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
2946916

RoHS

Date/Lot Code

Each
1500+4,970 €
R8C Family R8C/3x Series R8C/36C Group Microcontrollers
-
16 bit
20MHz
128KB
64Pins
LQFP
59I/O's
I2C, UART
10KB
12Channels
10Bit
1.8V
5.5V
-20°C
85°C
Surface Mount
R8C/3x
R8C
-
3213755

RoHS

Date/Lot Code

Each
1+28,520 €
5+27,110 €
10+25,690 €
25+24,540 €
50+24,050 €
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
3213798

RoHS

Date/Lot Code

Each
1+20,670 €
10+16,330 €
25+14,970 €
50+14,210 €
100+13,290 €
M16C Family M16C/50 Series M16C/56D Group Microcontrollers
M16C/60
16 bit
32MHz
256KB
64Pins
LFQFP
55I/O's
I2C, UART
20KB
20Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/50
M16C
-
3213797

RoHS

Date/Lot Code

Each
320+5,120 €
R8C Family R8C/3x Series R8C/35C Group Microcontrollers
R8C
16 bit
20MHz
128KB
52Pins
LQFP
47I/O's
I2C, UART
10KB
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
R8C/3x
R8C
-
2946651

RoHS

Date/Lot Code

Each
1+10,240 €
10+7,960 €
25+7,590 €
50+6,710 €
100+5,830 €
Veel hinnateavet ...
R8C Family R8C/3x Series R8C/35C Group Microcontrollers
R8C
16 bit
20MHz
128KB
52Pins
LQFP
47I/O's
I2C, LIN, UART
10KB
12Channels
10Bit
1.8V
5.5V
-20°C
85°C
Surface Mount
R8C/3x
R8C
-
3635453

RoHS

Date/Lot Code

Each
235+2,330 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+4,240 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635303

RoHS

Date/Lot Code

Each
183+3,650 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+8,450 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3635270

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1200+3,850 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635185

RoHS

Date/Lot Code

Each
268+2,140 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635246

RoHS

Date/Lot Code

Each
201+2,850 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635882

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+2,850 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3636030

RoHS

Date/Lot Code

Each
122+5,120 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
QFN-S
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1600+2,970 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3634913

RoHS

Date/Lot Code

Each
90+8,280 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
576–600 2428-st üksusest
98 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account