Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaTEXAS INSTRUMENTS
Tootja toote nrSN74HCT125D .
Tellimiskood9591800
No. of Channels4Channels
Output Current6mA
Logic TypeBus Buffer
Input Level2V
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatiivid tootele SN74HCT125D .
Leiti 1 toodet
Toote ülevaade
The SN74HCT125D is a quadruple Bus Buffer Gate with 3-state outputs. It features independent line drivers with 3-state outputs. Each output is disabled when the associated OE\ input is high. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current outputs drive up to 15 LSTTL loads
- Typical tpd = 12ns
- Inputs are TTL-voltage compatible
- High-current 3-state outputs drive bus lines or buffer memory address registers
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Rakendused
Communications & Networking
Tehnilised andmed
No. of Channels
4Channels
Logic Type
Bus Buffer
No. of Pins
14Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Current
6mA
Input Level
2V
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000204