Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAMD
Tootja toote nrXC3S1400A-5FGG484C
Tellimiskood2786018
TootevalikSpartan-3A XC3S1400A
Teise nimegaNon-Cancellable and Non-Returnable (NCNR)
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 54 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 211,340 € | 
Hind:Each
Minimaalne: 1
Mitmekordne: 1
211,34 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaAMD
Tootja toote nrXC3S1400A-5FGG484C
Tellimiskood2786018
TootevalikSpartan-3A XC3S1400A
Teise nimegaNon-Cancellable and Non-Returnable (NCNR)
Tehniliste andmete leht
FPGA Type-
No. of Logic Cells25344Logic Cells
IC Case / PackageFBGA
No. of Pins375Pins
Speed Grade5
No.of User I/Os375I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-3A XC3S1400A
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3A
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's375I/O's
No. of Logic Blocks25344
No. of Macrocells25344Macrocells
No. of Speed Grades5
Operating Frequency Max250Hz
Total RAM Bits576Kbit
Toote ülevaade
Hoiatused
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Märkused
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Tehnilised andmed
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
5
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
Spartan-3A XC3S1400A
MSL
MSL 3 - 168 hours
Clock Management
DCM
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
375I/O's
No. of Macrocells
25344Macrocells
Operating Frequency Max
250Hz
No. of Logic Cells
25344Logic Cells
No. of Pins
375Pins
No.of User I/Os
375I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3A
Logic Case Style
FBGA
No. of Logic Blocks
25344
No. of Speed Grades
5
Total RAM Bits
576Kbit
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.024
Toote jälitatavus