6 Leitud tulemused otsingule "microcontrollers"
Kuva
Ostja
Insener
Tootja
USB IC Type
USB Standard
Device Core
Operating Frequency Max
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Program Memory Size
IC Case / Package
No. of Pins
Data Rate
No. of I/O's
No. of Ports
Interfaces
Operating Temperature Min
RAM Memory Size
Operating Temperature Max
Product Range
IC Mounting
MCU Family
MCU Series
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,960 € 5+22,040 € 10+19,220 € 25+18,550 € 50+18,180 € | USB Hub Controller | USB 3.0 | ARM9 | - | 1.15V | 32 bit | 1.25V | - | BGA | 121Pins | 5Gbps | 60I/O's | - | I2C, I2S, SPI, UART | 0°C | 512KB | 70°C | - | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+7,070 € 10+5,480 € 25+5,190 € 50+4,970 € 100+4,740 € Veel hinnateavet ... | USB Hub Controller | USB 3.0 | ARM Cortex-M0 | - | 3V | - | 3.6V | 32KB | QFN-EP | 68Pins | 5Gbps | - | 4Ports | I2C | -40°C | 16KB | 85°C | - | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+19,460 € 10+15,590 € 25+14,630 € 50+14,020 € 100+13,400 € | USB Hub Controller | USB 2.0 | ARM9 | - | 1.15V | 32 bit | 1.25V | - | BGA | 121Pins | 480Mbps | 60I/O's | - | I2C, I2S, SPI, UART | 0°C | 512KB | 70°C | - | Surface Mount | EZ-USB | CYUSB2xx | ||||||
Each | 1+2,910 € 25+2,850 € 100+2,790 € 250+2,740 € | Flash Media Controller | USB 2.0 | - | - | 3V | - | 3.6V | - | VTQFP | 128Pins | - | - | - | - | 0°C | - | 70°C | - | - | - | - | ||||||
Each | 1+23,600 € 10+21,780 € 25+20,800 € 50+20,380 € | USB Host Controller | USB 2.0 | - | - | 3V | - | 3.45V | - | TQFP | 48Pins | 12Mbps | - | 1Ports | - | - | - | 65°C | EZ-USB Family SL8 Series Microcontrollers | - | - | - | ||||||
Each | 2050+3,470 € | USB Peripheral Controller | USB 2.0 | M8C | 24MHz | 4V | - | 5.5V | 8KB | SOIC | 18Pins | 1.5225Mbps | 16I/O's | 4Ports | I2C, SPI, UART, USB | 0°C | 256KB | 70°C | enCoRe II Family CY7C638xx Series Microcontrollers | Surface Mount | EZ-USB | FX2LP | ||||||