Tooteteave
Toote ülevaade
AD8016 high output current dual amplifier is designed for the line drive interface in Digital Subscriber Line systems such as ADSL, HDSL2, and proprietary xDSL systems. The driver is capable, in full-bias operation, of providing 24.4dBm output power into low resistance loads, enough to power a 20.4dBm line, including hybrid insertion loss. Two digital bits (PWDN0, PWDN1) allow the driver to be capable of full performance, an output keep-alive state, or two intermediate bias states. The keep-alive state biases the output transistors enough to provide a low impedance at the amplifier outputs for back termination. The low power dissipation, high output current, high output voltage swing, flexible power-down, and robust thermal packaging enable the AD8016 to be used as the central office (CO) terminal driver in ADSL, HDSL2, VDSL, and proprietary xDSL systems.
- xDSL line driver that features full ADSL central office (CO), performance on ±12V supplies
- Voltage supply range from ±5 to ±12V, 12.5mA/amp (typical) total supply current
- Power reduced keep alive current of 4.5mA/amp
- High output voltage and current drive
- Typ -3dB bandwidth is 380MHz (G = +1, RF = 1.5Kohm, VOUT = 0.2V p-p, at 25°C), 40MHz gain flatness
- Large signal bandwidth is 90MHz (VOUT = 4V p-p, at 25°C, VS = ±12V, typ)
- Slew rate is 1000V/μs (typ, VOUT = 4V p-p, G = +2, at 25°C)
- Rise and fall time is 2ns (VOUT = 2V p-p, typ, at 25°C)
- Settling time is 23ns (0.1%, VOUT = 2V p-p, at 25°C)
- 28-lead TSSOP-EP package, temperature range from -40°C to +85°C
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Line Driver
3V
TSSOP-EP
2Drivers
-40°C
MSL 3 - 168 hours
ADSL, xDSL
13V
28Pins
-
85°C
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat