500 Varusid saab nüüd reserveerida
| Pakendi tüüp | Kogus | Ühiku hind: | Kokku |
|---|---|---|---|
| Lõigatud linditükk | 1 | 1,170 € | 1,17 € |
| Kokku | 1,17 € | ||
| Kogus | |
|---|---|
| 1+ | 1,170 € |
| 10+ | 0,848 € |
| 50+ | 0,768 € |
| 100+ | 0,680 € |
| 250+ | 0,636 € |
| 500+ | 0,598 € |
| 1000+ | 0,576 € |
| 2500+ | 0,568 € |
Tooteteave
Toote ülevaade
The TPL5111DDCT is a nano-timer ideal for power gating in duty cycled or battery-powered applications. Consuming only 35nA, the TPL5111 can be used to enable and disable the power supply for a micro-controller or other system device, drastically reducing the overall system standby current during the sleep time. This power saving enables the use of significantly smaller batteries and makes the TPL5111 well suited for energy harvesting or wireless sensor applications. It provides selectable timing intervals from 100ms to 7200s. In addition, it has unique One-shot feature where the timer will only assert its enable pulse for one cycle.
- Resistor selectable time interval
- Manual power-ON input
- One-shot feature
- 1% Typical timer accuracy
- 35nA at 2.5V Typical current consumption
- Green product and no Sb/Br
Rakendused
Power Management, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation
Tehnilised andmed
1.8V
SOT-23
6Pins
-40°C
MSL 1 - Unlimited
5.5V
SOT-23
-
105°C
No SVHC (27-Jun-2018)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat