Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaMODMYPI
Tootja toote nrMMP-0897Kopeeri
Tellimiskood3404415
Teise nimegaGTIN UPC EAN: 0613617943570
Teie osa number
Ei ladustata enam
Tooteteave
TootjaMODMYPI
Tootja toote nrMMP-0897Kopeeri
Tellimiskood3404415
Teise nimegaGTIN UPC EAN: 0613617943570
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPUD HAT and mounting kit
Toote ülevaade
Easily add multiple pull-up or pull-down resistors to your Raspberry Pi project with the PUD HAT, ideal for eliminating messy wiring solutions and dealing with floating I/Os!
- In-line 1kΩ current limiting resistors on each GPIO
- 10kΩ pull-up or pull-down resistors on each GPIO
- All 26 GPIO pins can be configured independently
- Compatible with all Raspberry Pi models
- Standard HAT layout makes it easy to integrate into any existing project
- Supplied fully assembled, no soldering required
- Includes 14mm HAT mounting kit
- Jumper configurable pull-up or pull-down resistor on pins:
- 3 (BCM 02), 5 (BCM 03), 7 (BCM 04), 29 (BCM 05), 31 (BCM 06), 26 (BCM 07), 24 (BCM 08), 21 (BCM 09), 19 (BCM 10), 23 (BCM 11), 32 (BCM 12), 33 (BCM 13), 8 (BCM 14)
- 10 (BCM 15), 36 (BCM 16), 11 (BCM 17), 12 (BCM 18), 35 (BCM 19), 38 (BCM 20), 40 (BCM 21), 15 (BCM 22), 16 (BCM 23), 18 (BCM 24), 22 (BCM 25), 37 (BCM 26), 13 (BCM 27)
Sisukord
PUD HAT and 14mm mounting kit
Märkused
Note: Raspberry Pi shown for illustration only, not included
Tehnilised andmed
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
PUD HAT and mounting kit
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.045