Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaRASPBERRY-PI
Tootja toote nrRP2040CT
Tellimiskood3766082RL
Teie osa number
Tehniliste andmete leht
9 325 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 10+ | 0,604 € |
Hind:Each (Supplied on Cut Tape)
Minimaalne: 100
Mitmekordne: 10
65,40 € (KM-ta)
Sellele tootele lisatakse ümberkerimise tasu 5,00 €
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaRASPBERRY-PI
Tootja toote nrRP2040CT
Tellimiskood3766082RL
Tehniliste andmete leht
Product Range-
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max133MHz
CPU Speed133MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USB
MCU Case StyleQFN
RAM Memory Size264KB
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels4Channels
Supply Voltage Min1.8V
Supply Voltage Max3.3V
ADC Resolution12Bit
MCU Family-
MCU SeriesRP2040
Operating Temperature Min-20°C
Qualification-
Operating Temperature Max85°C
IC MountingSurface Mount
MSL-
Toote ülevaade
RP2040 is the debut microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with 1 unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility. Supplied as 10x RP2040 MCU units on strips.
- Dual ARM Cortex-M0+ @133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip Flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analogue inputs
Tehnilised andmed
Product Range
-
Data Bus Width
32 bit
Operating Frequency Max
133MHz
Program Memory Size
-
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
264KB
Embedded Interface Type
I2C, SPI, UART, USB
Supply Voltage Min
1.8V
ADC Resolution
12Bit
MCU Series
RP2040
Qualification
-
IC Mounting
Surface Mount
Device Core
ARM Cortex-M0+
No. of Bits
32bit
CPU Speed
133MHz
No. of Pins
56Pins
No. of I/O's
30I/O's
MCU Case Style
QFN
Data Bus Width
32bit
ADC Channels
4Channels
Supply Voltage Max
3.3V
MCU Family
-
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
MSL
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000196