Vajate rohkem?
Kogus | |
---|---|
1+ | 21,670 € |
Tooteteave
Toote ülevaade
The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3 + Lite can be interfaced with external eMMC devices or SD Cards.
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM Memory
- Production life guaranteed until January 2024
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
- Compatible with NOOBS_3_0_0
- The CM3+ Lite brings the SD card interface to the module allowing connection to an SD Card or eMMC flash device
Rakendused
Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)
Tehnilised andmed
Broadom BCM2837B0
BCM2xxx
-
Cortex-A53
-
1.2GHz
-
-
Compute Module 3+ Lite Series
Broadcom
64-bit ARM Cortex-A53 v8
ARM
1GB LPDDR2
BCM2837B0
Compute Module 3+ Lite Board
H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics
-
Tehnilised dokumendid (4)
Alternatiivid tootele CM3+/LITE
Leiti 1 toodet
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat