Tooteteave
Alternatiivid tootele QUINT-DC-UPS/24DC/20
Leiti 1 toodet
Toote ülevaade
The QUINT-DC-UPS/24DC/20 is an Uninterruptible Power Supply for buffering long-term power interruptions. Even in the event of a longer supply voltage failure, the units ensure that all connected devices continue to operate without interruption. The devices have a narrow and uniform design, which makes them ideal for use on the DIN rail where space is limited. In addition, short wiring paths ensure order and clarity in the control cabinet. The high level of availability and the particularly long service life of the battery modules are achieved through professional battery management. An automatic presence check (every minute), automatic quality test (once a week), temperature-determined charging and electronic overcurrent protection ensure the battery modules are ready to operate at all times. Power is therefore available in the event of an error and the service life of the battery module is maximized.
- Saves Space to the Compact, Uniform Design
- Integrated Diode Saves Money through Isolation of Loads
- Maximum System Availability through Optimum Battery Management and Reliable Signalling
- Minimum Installation Time Due to Ready-to-use Plug-in Bridges and Integrated Timeout
- Connected Devices can be Divided into Buffered and Unbuffered Loads using the Isolated Input
Rakendused
Power Management
Hoiatused
Never carry out work when the power is turned on, this is highly dangerous, no minimum spacing to other modules is required for proper operation of the device.
Tehnilised andmed
ITE
-
DIN Rail
No SVHC (15-Jan-2018)
24V
24VDC
QUINT Series
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat