TEN 40WIR Series Isolated Through Hole DC / DC Converters:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 95,230 € 10+ 90,190 € 25+ 88,250 € 50+ 86,810 € 100+ 85,400 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ 95,230 € 10+ 90,190 € 25+ 88,250 € 50+ 86,810 € 100+ 85,400 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ 95,230 € 10+ 90,190 € 25+ 88,250 € 50+ 86,810 € 100+ 85,400 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series | |||||
Each | 10+ 93,820 € | Min: 10 / Mitu: 10 | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ 95,230 € 10+ 90,190 € 25+ 88,250 € 50+ 86,810 € 100+ 85,400 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series | |||||
Each | 10+ 99,280 € | Min: 10 / Mitu: 10 | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | 1.5kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 43V | 160V | TEN 40WIR Series |