PYBE30 Series Isolated Through Hole DC / DC Converters:
Leiti 34 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,650 € 5+ 22,770 € 10+ 22,470 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 34,860 € 5+ 33,120 € 10+ 32,460 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 30,560 € 5+ 26,170 € 10+ 25,650 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 1.5kV | 24V | Fixed | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 30,890 € 5+ 27,980 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 26,560 € 5+ 26,370 € 10+ 26,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 27,020 € 5+ 26,430 € 10+ 26,320 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 26,560 € 5+ 26,370 € 10+ 26,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 25,610 € 5+ 24,330 € 10+ 23,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 45,570 € 5+ 40,270 € 10+ 36,080 € 20+ 35,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 48,460 € 5+ 42,820 € 10+ 38,360 € 20+ 37,590 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 9V | 3.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 49,190 € 5+ 43,470 € 10+ 38,940 € 20+ 38,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 46,410 € 5+ 41,010 € 10+ 36,740 € 20+ 36,010 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 45,570 € 5+ 40,270 € 10+ 36,080 € 20+ 35,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 49,190 € 5+ 43,470 € 10+ 38,940 € 20+ 38,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 48,040 € 5+ 42,460 € 10+ 38,030 € 20+ 37,270 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 46,660 € 5+ 41,230 € 10+ 36,940 € 20+ 36,200 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24VDC | 625mA | -24V | 625mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 45,570 € 5+ 40,270 € 10+ 36,080 € 20+ 35,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 55,000 € 5+ 48,610 € 10+ 43,550 € 20+ 42,680 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 48,920 € 5+ 36,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 49,190 € 5+ 43,470 € 10+ 38,940 € 20+ 38,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 46,300 € 5+ 41,150 € 10+ 37,040 € 20+ 36,300 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 46,660 € 5+ 41,230 € 10+ 36,940 € 20+ 36,200 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 52,630 € 5+ 46,510 € 10+ 41,670 € 20+ 40,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 20,890 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | 24V | Fixed | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PYBE30 Series | |||||
Each | 19+ 40,250 € | Min: 19 / Mitu: 19 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | Fixed | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PYBE30 Series |